Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
594-5063JD05%TR
Manufacturer Part #:

MBA02040Z0000ZRP00

Manufacturer:

Description: Thin Film Resistors - Through Hole .4watt 0ohm 5% 1/8watt body size
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thin Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 0 Ohms
Tolerance: 5 %
Temperature Coefficient: 100 PPM / K
Power Rating: 400 mW
Series: MBA0204
Voltage Rating: 200 V
Operating Temperature Range: - 55 C to + 155 C
Termination Style: Axial
Dimensions: 1.6 mm Dia. x 3.6 mm L
Packaging: Reel
Case Diameter: 1.6 mm
Case Length: 3.6 mm
Package / Case: 0204
Product: Zero Ohm Resistors
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
624 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.10
  50: $0.08
  100: $0.06
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.05
  50,000: $0.04

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
0603YC104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
AVX
1: $0.10
CD4013BE
Flip Flops Dual CMOS
Texas Instruments
1: $0.48
67068-9001
USB Connectors USB Type B Recept R/A w/ Solder Tab ...
Molex
1: $1.12
PMV56XN,215
MOSFET LOW LEVEL FET
NXP Semiconductors
1: $0.37
564R30TSD33
Ceramic Disc Capacitors 3300pF 3Kvolts 10%
Vishay/Cera-Mite
1: $0.94
CS8416-CSZ
Audio Transmitters, Receivers, Transceivers 192kHz ...
Cirrus Logic
1: $5.16
CS5340-CZZ
Audio A/D Converter ICs 101dB 192kHz Multi-Bit Aud ...
Cirrus Logic
1: $4.41
TNPW12061K00BEEA
Thin Film Resistors - SMD 1Kohms .1% 25ppm
Vishay
1: $0.55
LQH32MN120J23L
Fixed Inductors 12uH 5%
Murata Electronics
1: $0.32
270-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.15
CRCW0603100KFKEA
Thick Film Resistors - SMD 1/10watt 100Kohms 1%
Vishay/Dale
1: $0.22
CAY16-330J4LF
Resistor Networks & Arrays 33ohm 5% Convex 4resist ...
Bourns
1: $0.08
CRCW060310K0JNEA
Thick Film Resistors - SMD 1/10watt 10Kohms 5%
Vishay/Dale
1: $0.22
AP1117E33G-13
Low Dropout Regulators - LDO LDO BI 1.0A 1.3V 12V ...
Diodes Inc.
1: $0.52
87215-4
Headers & Wire Housings UNSHRD VERT DUAL 14
TE Connectivity / AMP
1: $4.38
CR0603-JW-102ELF
Thick Film Resistors - SMD 0603 1KOHMS 5% 1/10WATT
Bourns
1: $0.10
CAY16-101J4LF
Resistor Networks & Arrays 100ohm 5% Convex 4resis ...
Bourns
1: $0.08
MBA02040C4708FC100
Thin Film Resistors - Through Hole .4watt 4.71ohms ...
Vishay/Beyschlag
1: $0.22
64WR1KLF
Trimmer Resistors - Through Hole 1/4" Squ 1K 10%
BI Technologies / TT electronics
1: $1.74
ABL-24.000MHZ-B2
Crystals +/-20ppm 24MHZ FUNDAMENTAL
ABRACON
1: $0.41

148288939 148288939 131469449 148288939 131469449 131469449