Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
594-5063JD61K90F
Manufacturer Part #:

MBA02040C6192FC100

Manufacturer:

Description: Thin Film Resistors - Through Hole .4watt 61.9Kohms 1% 1/8watt body size
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thin Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 61.9 kOhms
Tolerance: 1 %
Temperature Coefficient: 100 PPM / K
Power Rating: 400 mW
Series: 5063
Voltage Rating: 200 V
Operating Temperature Range: - 55 C to + 155 C
Termination Style: Axial
Dimensions: 1.6 mm Dia. x 3.6 mm L
Packaging: Ammo Pack
Case Diameter: 1.6 mm
Case Length: 3.6 mm
Package / Case: 0204
Product: Thin Film Resistors Through Hole
Factory Pack Quantity: 5000
Type: Mechanical and climatic protection
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
844 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.12
  50: $0.10
  100: $0.09
  1,000: $0.08
  5,000: $0.07
  10,000: $0.06
  20,000: $0.05

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
11
Phone Connectors 2 CONDUCTOR 1/4"
Switchcraft
1: $2.11
SR215E104MAATR1
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.15
C4SMK-BJS-CQ0T0352
Standard LEDs - Through Hole 115/65DG BL STNDOF BR ...
Cree, Inc.
1: $0.21
BS170
MOSFET N-Channel MOSFET
Fairchild Semiconductor
1: $0.24
MMBF4117
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.23
BX0023
Battery Holders, Snaps & Contacts PANEL MOUNT 1 9V
Bulgin
1: $5.02
562R5GAD50
Ceramic Disc Capacitors 1Kvolts .005uF 20%
Vishay/Cera-Mite
1: $1.00
2N5306
Transistors Darlington NPN Darl Amp
Central Semiconductor
1: $0.57
450-AE186
Knobs & Dials RIBBED .71" D T18 BK
Eagle Plastic Devices
1: $0.60
V130LA20BP
Varistors 130V 1900pF
Littelfuse
1: $0.53
MF1/4CCT52R8252F
Metal Film Resistors - Through Hole 82.5K 1% 50PPM
KOA Speer
1: $0.14
1N914TR
Diodes - General Purpose, Power, Switching 100 Vol ...
Vishay Semiconductors
1: $0.06
MBA02040C1003FC100
Thin Film Resistors - Through Hole .4watt 100Kohms ...
Vishay/BC Components
1: $0.12
DA102J12S215QF
Rocker Switches & Paddle Switches SPST 16A ON-OFF ...
C&K Components
1: $0.92
VS-2N682
SCRs 50 Volt 25 Amp
Vishay Semiconductors
1: $7.96
MF1/2CC7682F
Metal Film Resistors - Through Hole 76.8Kohms 1% 5 ...
KOA Speer
1: $0.18
291-470-RC
Carbon Film Resistors - Through Hole 470ohms 0.05
Xicon
1: $0.10
3051 YL005
Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL YELLOW
Alpha Wire
1: $24.29
MBA02040C1004FC100
Thin Film Resistors - Through Hole .4watt 1Mohms 1 ...
Vishay/BC Components
1: $0.12
MBA02040C2004FC100
Thin Film Resistors - Through Hole .4watt 2M OHMS ...
Vishay/BC Components
1: $0.12

150455813 148288939 148288939 131469449 131469449 148288939 131469449