|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
594-5063JD475K0F
Manufacturer Part #:

MBA02040C4753FC100

Manufacturer:

Description:
Thin Film Resistors - Through Hole .4watt 475Kohms 1% 1/8watt body size
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thin Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: Vishay / BC Components
Termination Style: Axial
Resistance: 475 kOhms
Power Rating: 400 mW
Tolerance: 1 %
Temperature Coefficient: 50 PPM / C
Voltage Rating: 200 V
Operating Temperature Range: - 55 C to + 155 C
Case Diameter: 1.6 mm
Case Height: -
Case Length: 3.6 mm
Case Width: -
Lead Diameter: 0.5 mm
Lead Spacing: 5 mm
Package / Case: 1.6 mm x 3.6 mm
Packaging: Reel
Product: Thin Film Resistors Through Hole
Series: 5063
Factory Pack Quantity: 5000
Type: Professional Thin Film Leaded Resistors, AEC-Q200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
US1M-13-F Rectifiers 44,820
8368-1032-A-24 Racks & Rack Cabinet Accessories 39
389FXBXC1-240A General Purpose Relays 21
07100-36 Fan Accessories 13
Real Time Availability
Stock:
408 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.13
  50: $0.105
  100: $0.095
  1,000: $0.08
  5,000: $0.07
  10,000: $0.06
  20,000: $0.05

To add to a project, please Log In.

150455813 131469449 148288939 161858062 129527177 199769614