Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
594-5063JD24K90F
Manufacturer Part #:

MBA02040C2492FC100

Manufacturer:

Description: Thin Film Resistors - Through Hole .4watt 24.9Kohms 1% 1/8watt body size
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thin Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 24.9 kOhms
Tolerance: 1 %
Temperature Coefficient: 50 PPM / K
Power Rating: 400 mW
Series: MBA0204
Voltage Rating: 200 V
Operating Temperature Range: - 55 C to + 155 C
Termination Style: Axial
Dimensions: 1.6 mm Dia. x 3.6 mm L
Packaging: Box
Case Diameter: 1.6 mm
Case Length: 3.6 mm
Package / Case: 0204
Product: Thin Film Resistors Through Hole
Type: Professional Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,290 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.12
  50: $0.10
  100: $0.09
  1,000: $0.081
  5,000: $0.072
  10,000: $0.065
  20,000: $0.061
  30,000: $0.059

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3240707
Cable Ties WT-BASE LS HF 4 BK
Phoenix Contact
1: $0.27
TPS71533DCKR
Low Dropout Regulators - LDO 50mA 3.3V HI LDO
Texas Instruments
1: $1.00
XBP24BZ7WIT-004
Zigbee / 802.15.4 Modules 63mW WIREant 250Kbps Rtr ...
Digi International
1: $28.00
DSPIC30F5011-30I/PT
Digital Signal Processors & Controllers - DSP, DSC ...
Microchip Technology
1: $9.01
3518
Headers & Wire Housings POLARIZING KEY
3M Electronic Solutions Division
1: $0.24
OPT101P
Light To Frequency & Light To Voltage TRANSIMPEDAN ...
Texas Instruments
1: $7.10
MP1001000G-01
WiFi / 802.11 Modules MatchPort b/g Module Wireles ...
Lantronix
1: $59.38
6883
Test Plugs & Test Jacks Dual Binding Posts
Pomona Electronics
1: $2.26
MBA02040C2000FRP00
Thin Film Resistors - Through Hole 1/3 WATT 200 OH ...
Vishay/BC Components
1: $0.12
MBA02040C4991FC100
Thin Film Resistors - Through Hole .4watt 4.99Kohm ...
Vishay/BC Components
1: $0.12
MBA02040C1003FC100
Thin Film Resistors - Through Hole .4watt 100Kohms ...
Vishay/BC Components
1: $0.12
08055C102KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
RK73H2ATTD1003F
Thick Film Resistors - SMD 1/8watts 100Kohms 1%
KOA Speer
1: $0.10
CFS1/4CT52R471J
Carbon Film Resistors - Through Hole 470 OHM 5% 1/ ...
KOA Speer
1: $0.15
CFS1/4CT52R153J
Carbon Film Resistors - Through Hole 15K OHM 5% 1/ ...
KOA Speer
1: $0.15
MBA02040C1001FRP00
Metal Film Resistors - Through Hole .4watt 1Kohms ...
Vishay/Beyschlag
1: $0.12
RC0603FR-0710ML
Thick Film Resistors - SMD 10M OHM 1%
Yageo
5000: $0.00
MBA02040C3091FC100
Thin Film Resistors - Through Hole .4watt 3.09Kohm ...
Vishay/Beyschlag
1: $0.12
199D225X9050C1V1
Tantalum Capacitors - Solid Leaded 2.2uF 50volts 1 ...
Vishay/Sprague
50: $0.92
ASMT-BB20-NS000
Standard LEDs - SMD Blue
Avago Technologies
1: $0.44

148288939 148288939 148288939 150455813 131469449 131469449 131469449