|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
594-5063JD10K00F
Manufacturer Part #:

MBA02040C1002FC100

Manufacturer:

Description:
Thin Film Resistors - Through Hole .4watt 10Kohms 1% 1/8watt body size
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thin Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: Vishay / Beyschlag
Termination Style: Axial
Resistance: 10 kOhms
Power Rating: 400 mW
Tolerance: 1 %
Temperature Coefficient: 50 PPM / C
Voltage Rating: 200 V
Operating Temperature Range: - 55 C to + 155 C
Length: 3.6 mm
Diameter: 1.6 mm
Series: 5063
Height: -
Lead Diameter: 0.5 mm
Lead Spacing: 5 mm
Package / Case: 1.6 mm x 3.6 mm
Packaging: Reel
Product: Thin Film Resistors Through Hole
Factory Pack Quantity: 1000
Type: Professional Thin Film Leaded Resistors, AEC-Q200
Width: -
Part # Aliases: 1% 10K 5063JD
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WM8740SEDS/V Audio D/A Converter ICs 607
C315C103K5R5TA Multilayer Ceramic Capacitors MLCC - Leaded 9,457
FK24X7R1E105K Multilayer Ceramic Capacitors MLCC - Leaded 336
ECH-U1H221GX5 Film Capacitors 204
FK24X7R1E225K Multilayer Ceramic Capacitors MLCC - Leaded 1,268
MBA02040C1003FC100 Thin Film Resistors - Through Hole 5,740
MBA02040C4320FRP00 Thin Film Resistors - Through Hole 3,487
MBA02040C4701FC100 Thin Film Resistors - Through Hole 2,441
UMW1E100MDD Aluminum Electrolytic Capacitors - Leaded 1,927
MBA02040C3329FC100 Thin Film Resistors - Through Hole 2,068
Real Time Availability
Stock:
4,856 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.12
50:
$0.10
100:
$0.09
Reel of 1000
To purchase full reel, order in multiples of 1000:
$0.08
$0.07
$0.06
$0.05

To add to a project, please Log In.

150455813 129527177 148288939 131469449 161858062 199769614