|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
594-CMB02070X4701GB2
Manufacturer Part #:

CMB02070X4701GB200

Manufacturer:

Description:
MELF Resistors 0.4W 4.7Kohms 2% 0207 MELF 500V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: MELF Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Beyschlag
Resistance: 4.7 kOhms
Power Rating: 400 mW
Tolerance: 2 %
Temperature Coefficient: -
Voltage Rating: 500 V
Operating Temperature Range: - 55 C to + 155 C
Length: 2.2 mm
Diameter: 5.8 mm
Series: CMB 0207
Packaging: Reel
Product: Carbon Film SMD MELF
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1210C226M3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,523
12065C475KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 27,751
TPS7A1601DGNR LDO Voltage Regulators 5,680
PDS5100-13 Schottky Diodes & Rectifiers 12,265
TS321ILT Operational Amplifiers - Op Amps 17,353
SMBJ36CA TVS Diodes - Transient Voltage Suppressors 31,179
1812L014DR Resettable Fuses - PPTC 2,262
SP3304NUTG TVS Diode Arrays 2,261
12103D106KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,854
OPA333AIDBVR Operational Amplifiers - Op Amps 1,048
Real Time Availability
Stock:
1,486 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.65
100:
$0.51
500:
$0.413
$0.30
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.30
$0.28
$0.249
$0.23
$0.225
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 131469449 159794007 114541104 161713302 161858062 199769614 148288939 162539698