|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
594-CMA02040X7509GB3
Manufacturer Part #:

CMA02040X7509GB300

Manufacturer:

Description:
MELF Resistors 1/4W 75ohms 2% 0204 MELF 200V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: MELF Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Beyschlag
Resistance: 75 Ohms
Power Rating: 400 mW
Tolerance: 2 %
Temperature Coefficient: -
Voltage Rating: 200 V
Operating Temperature Range: - 55 C to + 155 C
Length: 3.6 mm
Diameter: 1.4 mm
Series: CMA 0204
Packaging: Reel
Product: Carbon Film SMD MELF
Unit Weight: 0.000670 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
594-CMA02040X7509GB0 CMA02040X7509GB000 Reel Non-Stocked $0.11 10000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
142-0761-881 RF Connectors / Coaxial Connectors 349
CMA02040X2209GB300 MELF Resistors 17,200
CMA02040X1000GB300 MELF Resistors 3,679
C2012NP02W102J060AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,745
CMA02040X2200GB300 MELF Resistors 1,789
C2012X7T2W103K085AE Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,990
CMA02040X4709GB300 MELF Resistors 2,685
C2012C0G2W471J060AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,017
CMA02040X3309GB300 MELF Resistors 660
C2012C0G2W101J060AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,934
Real Time Availability
Stock:
1,685 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.47
50:
$0.29
100:
$0.231
500:
$0.187
$0.136
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.12
$0.112
$0.108
$0.102
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

141462522 114541104 129527177 199769614 131469449 148288939 161713302 161858062 162539698Alternative Packaging