|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
594-CMA02040X4700GB3
Manufacturer Part #:

CMA02040X4700GB300

Manufacturer:

Description:
MELF Resistors 1/4W 470ohms 2% 0204 MELF 200V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: MELF Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Beyschlag
Resistance: 470 Ohms
Power Rating: 400 mW
Tolerance: 2 %
Temperature Coefficient: -
Voltage Rating: 200 V
Operating Temperature Range: - 55 C to + 155 C
Length: 3.6 mm
Diameter: 1.4 mm
Series: CMA 0204
Packaging: Reel
Product: Carbon Film SMD MELF
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
594-CMA02040X4700GB0 CMA02040X4700GB000 Reel Non-Stocked $0.11 10000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN74LVC16T245DGGR Translation - Voltage Levels 3,870
FDC610PZ MOSFET 9,041
AD823ARZ-R7 Precision Amplifiers 530
AD8622ARMZ Precision Amplifiers 826
DRV8838DSGR Motor / Motion / Ignition Controllers & Drivers 5,266
TPS386000RGPT Supervisory Circuits 1,950
ILD206T Transistor Output Optocouplers 5,515
CMB02070X2208JB200 MELF Resistors 14,136
CMA02040X2209GB300 MELF Resistors 17,825
C1210X475K3RACAUTO Multilayer Ceramic Capacitors MLCC - SMD/SMT 26,189
Real Time Availability
Stock:
4,294 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.39
50:
$0.293
100:
$0.232
500:
$0.187
$0.136
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.136
$0.113
$0.108
$0.102
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

131469449 148288939 161713302 161858062 162539698 114541104 199769614 129527177 141462522Alternative Packaging