|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
594-CMA02040X2200GB3
Manufacturer Part #:

CMA02040X2200GB300

Manufacturer:

Description:
MELF Resistors 1/4W 220ohms 2% 0204 MELF 200V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: MELF Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Beyschlag
Resistance: 220 Ohms
Power Rating: 400 mW
Tolerance: 2 %
Temperature Coefficient: -
Voltage Rating: 200 V
Operating Temperature Range: - 55 C to + 155 C
Length: 3.6 mm
Diameter: 1.4 mm
Series: CMA 0204
Packaging: Reel
Product: Carbon Film SMD MELF
Part # Aliases: 2%BL 220 CMA0204
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
594-CMA02040X2200GB0 CMA02040X2200GB000 Reel Non-Stocked $0.11 10000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
142-0761-881 RF Connectors / Coaxial Connectors 54
MAX491ESD+ RS-422/RS-485 Interface IC 689
LMK316B7106KL-TD Multilayer Ceramic Capacitors MLCC - SMD/SMT 65,942
CMB02070X2208JB200 MELF Resistors 14,136
CMA02040X2209GB300 MELF Resistors 17,825
MCP6002-E/SN Operational Amplifiers - Op Amps 2,539
BSS139H6327XT MOSFET 2,058
CMB02070X1000GB200 MELF Resistors 2,740
CRCW080533K0FKEA Thick Film Resistors - SMD 30,568
C0805C103KARACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 36,554
Real Time Availability
Stock:
1,792 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.47
50:
$0.29
100:
$0.231
500:
$0.187
$0.136
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.12
$0.112
$0.108
$0.102
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

131469449 148288939 161713302 161858062 162539698 114541104 129527177 141462522 199769614Alternative Packaging