Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
594-CMA02040X1009GB3
Manufacturer Part #:

CMA02040X1009GB300

Manufacturer:

Description:
MELF Resistors 1/4W 10ohms 2% 0204 MELF 200V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: MELF Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Beyschlag
Resistance: 10 Ohms
Power Rating: 400 mW
Tolerance: 2 %
Temperature Coefficient: -
Voltage Rating: 200 V
Case Diameter: 1.4 mm
Case Length: 3.6 mm
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Product: Carbon Film SMD MELF
Series: CMA 0204
Part # Aliases: CMA0204X1009GB300
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
594-CMA02040X1009GB0 CMA02040X1009GB000 Reel Non-Stocked $0.11 6100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,676 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.39
  50: $0.293
  100: $0.232
  500: $0.187
  1,000: $0.136
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.136
  6,000: $0.113
  9,000: $0.108
  12,000: $0.085
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

131469449 148288939 161858062 129527177 114541104 199769614Alternative Packaging