|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
594-CMA02040X1001GB3
Manufacturer Part #:

CMA02040X1001GB300

Manufacturer:

Description:
MELF Resistors 1/4W 1Kohms 2% 0204 MELF 200V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: MELF Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Beyschlag
Resistance: 1 kOhms
Power Rating: 400 mW
Tolerance: 2 %
Temperature Coefficient: -
Voltage Rating: 200 V
Operating Temperature Range: - 55 C to + 155 C
Length: 3.6 mm
Diameter: 1.4 mm
Series: CMA 0204
Packaging: Reel
Product: Carbon Film SMD MELF
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
594-CMA02040X1001GB0 CMA02040X1001GB000 Reel Non-Stocked Lead-Time 8 Weeks $0.11 10000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD620BRZ Instrumentation Amplifiers 1,760
MAX3490EESA+ RS-422/RS-485 Interface IC 9,187
ADM3053BRWZ CAN Interface IC 1,055
C1210C475K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 75,626
142-0761-881 RF Connectors / Coaxial Connectors 9
RK73H2BTTD1001F Thick Film Resistors - SMD 2,466,348
UMK325C7106MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 141,662
AD8553ARMZ-REEL Instrumentation Amplifiers 4,778
C0402C272K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 34,380
CMA02040X4701GB300 MELF Resistors 2,463
Real Time Availability
Stock:
4,996 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.39
50:
$0.293
100:
$0.232
500:
$0.187
$0.136
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.136
$0.113
$0.108
$0.102
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

114541104 129527177 141462522 199769614 131469449 148288939 161713302 161858062 162539698Alternative Packaging