|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
594-ACASA470124701P1
Manufacturer Part #:

ACASA470124701P100

Manufacturer:

Description:
Resistor Networks & Arrays 4.7K/4.7Kohms .5% 50ppm 0612 Convex
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Resistor Networks & Arrays
RoHS: RoHS Compliant Details
Brand: Vishay / Beyschlag
Product: Arrays
Termination Style: SMD/SMT
Resistor Values: 4.7 kOhms, 4.7 kOhms
Tolerance: 0.5 %
Circuit Type: Isolated
Number of Resistors: 4
Number of Pins: 8
Temperature Coefficient: 50 PPM / K
Package / Case: 0612
Length: 1.5 mm
Width: 3.2 mm
Height: 0.55 mm
Series: ACAS PRO
Packaging: Reel
Power per Element: 0.3 W
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5002 Circuit Board Hardware - PCB 75,233
OPA4350EA/250 High Speed Operational Amplifiers 1,291
AD8038AKSZ-REEL7 High Speed Operational Amplifiers 4,125
1803442 Pluggable Terminal Blocks 3,695
1803484 Pluggable Terminal Blocks 1,965
BLM31PG121SN1L EMI Filter Beads, Chips & Arrays 23,837
GRM155R61E104KA87D Multilayer Ceramic Capacitors MLCC - SMD/SMT 499,460
GRM155R71H103KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 420,744
2773021447 EMI Filter Beads, Chips & Arrays 54,463
D09S24A4GV00LF D-Sub Standard Connectors 1,011
Real Time Availability
Stock:
1,695 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.82
10:
$0.673
50:
$0.504
100:
$0.398
200:
$0.36
500:
$0.322
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.234
$0.215
$0.195
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

170440343 131469449 161858062 129527177 199769614 148288939