Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
72-VY2103M63Y5UG63V0
Manufacturer Part #:

VY2103M63Y5UG63V0

Manufacturer:

Description: Ceramic Disc Capacitors 0.01uF X440 Y300VAC 20% Y5U
Lifecycle: New At Mouser
Silverlight Page 1,061, Mouser Enhanced Catalog
PDF Page 1,061, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Ceramic Disc Capacitors
RoHS: RoHS Compliant By Exemption Details
Capacitance: 0.01 uF
Tolerance: 20 %
Voltage Rating: 440 VAC
Operating Temperature Range: - 40 C to + 125 C
Termination Style: Radial
Product: AC Line Rated Class X1/Y2 Capacitors
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Case Diameter: 16 mm
Lead Spacing: 10 mm
Packaging: Bulk
Temperature Coefficient / Code: Y5U
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10,295 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Pricing applies to in-stock quantities only.
  1: $0.24
  50: $0.21
  100: $0.17
  500: $0.15
  1,000: $0.14
  10,000: $0.12
  20,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
140-50U5-104M-RC
Ceramic Disc Capacitors 50V .1uF Y5U 20% Tol
Xicon
1: $0.25
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
P4KE550A
TVS Diodes - Transient Voltage Suppressors 467Vso ...
Littelfuse
1: $0.59
WYO103MCMCF0KR
Ceramic Disc Capacitors .01uF 440/250VAC 20%
Vishay/Roederstein
1: $1.18
VY2472M49Y5UG63V7
Ceramic Disc Capacitors 4700pF X440 Y300VAC 20% Y5 ...
Vishay/BC Components
1: $0.35
VY1102M35Y5UG63V0
Ceramic Disc Capacitors 1000pF Y760 X500VAC 20% Y5 ...
Vishay/BC Components
1: $0.18
S203M75Z5UN63J0R
Ceramic Disc Capacitors 20NF 1Kvolts 20%
Vishay/BC Components
1: $0.24
VY2101K29Y5SG63V7
Ceramic Disc Capacitors 100pF X440 Y300VAC 10% Y5S
Vishay/BC Components
1: $0.32
ULW3-47R0JA1
Wirewound Resistors - Through Hole 3W 47 ohm 5%
Welwyn Components
1: $0.25
VY2102M29Y5UG63V7
Ceramic Disc Capacitors 1000pF X440 Y300VAC 20% Y5 ...
Vishay/BC Components
1: $0.25
68683-325LF
Board to Board & Mezzanine Connectors RECEPTACLE 5 ...
FCI
1: $5.73
C5SMF-BJS-CR0U0352
Standard LEDs - Through Hole 100/40DG BL STNDOF BR ...
Cree, Inc.
1: $0.19
MF1/4DCT52R1001F
Metal Film Resistors - Through Hole 1Kohms 1% 100P ...
KOA Speer
1: $0.06
LVR040S
Resettable Fuses .4A 240VAC 20/5.5A Imax
TE Connectivity / Raychem
1: $0.66
294-100K-RC
Carbon Film Resistors - Through Hole 100Kohms 0.05
Xicon
1: $0.30
273-1.0M-RC
Metal Film Resistors - Through Hole 1.0Mohms 1% 50 ...
Xicon
1: $0.14
2631803802
EMI/RFI Suppressors & Ferrites 31 Round Cable Core ...
Fair-Rite
1: $6.94

136230128 105176866 136230128 132163226 136230128