Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
72-VY1102M35Y5UQ63V0
Manufacturer Part #:

VY1102M35Y5UQ63V0

Manufacturer:

Description:
Ceramic Disc Capacitors 1000pF X760 Y500VAC 20% Y5U
Mouser Online Catalog Page 1,154, Mouser Online Catalog
PDF Page 1,154, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Ceramic Disc Capacitors
RoHS: RoHS Compliant By Exemption Details
Application: Safety
Capacitance: 1000 pF
Voltage Rating AC: 760 V, 500 V
Dielectric: Y5U
Tolerance: 20 %
Case Diameter: 9 mm
Lead Spacing: 10 mm
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 125 C
Termination Style: Radial
Product: Safety Ceramic Disc Capacitors
Brand: Vishay / BC Components
Case Height: -
Case Length: -
Case Width: 5 mm
Class: Class 2
Lead Diameter: 0.6 mm
Lead Style: Inside Kink
Operating Temperature Range: - 40 C to + 125 C
Packaging: Bulk
Series: VY1
Factory Pack Quantity: 1000
Temperature Coefficient: - 56 %, + 22 %
Thickness: 5 mm
Type: AC Line Rated Ceramic Disc Capacitors Class X1, 760 VAC, Class Y1, 500 VAC
Voltage Rating: 500 VAC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VY1472M63Y5UQ63V0 Ceramic Disc Capacitors 9,263
C1210C225K1RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 56,388
GCM21BR71H224KA37L Multilayer Ceramic Capacitors MLCC - SMD/SMT 147,360
GRM21AR72A334KAC5L Multilayer Ceramic Capacitors MLCC - SMD/SMT 52,127
C2012X7R1E475K125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 37,331
C3216X7R1H335K160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,223
CRCW12061K00FKEAHP Thick Film Resistors - SMD 24,957
G3VM-351E Solid State Relays - PCB Mount 610
EDK106M016A9BAA Aluminum Electrolytic Capacitors - SMD 8,584
WSL2010R3600FEB Current Sense Resistors - SMD 1,148
Real Time Availability
Stock:
12,374 Can Ship Immediately

On Order: 10000 View Delivery Dates  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.33
  10: $0.231
  50: $0.162
  100: $0.139
  200: $0.116
  500: $0.104
  1,000: $0.088
  2,500: $0.084
  5,000: $0.079

To add to a project, please Log In.

103750102 194273741 121940885 124453219 136230128 161858062 188405853 127185932 129527177 135587474 156246923 185072833