Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
594-2381-592-53006
Manufacturer Part #:

VDRS05A030BSE

Manufacturer:

Description: Varistors 30v 7mm Radial 5mm
Silverlight Page 730, Mouser Enhanced Catalog
PDF Page 730, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Varistors
RoHS: RoHS Compliant By Exemption Details
Product: MOV
Voltage Rating DC: 38 V
Voltage Rating AC: 30 V
Clamping Voltage: 96 V
Diameter: 7 mm
Peak Surge Current: 100 A
Surge Energy Rating: 1.1 J
Capacitance: 700 pF
Operating Temperature Range: - 40 C to + 85 C
Mounting: Radial
Packaging: Bulk
Case Diameter: 7 mm
Case Width: 6 mm
Current Rating: 1 A
Dimensions: 7 mm Dia. x 6 mm W
Lead Spacing: 5 mm
Series: VDRS
Factory Pack Quantity: 250
Termination Style: Radial
Varistor Voltage: 47 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,760 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.40
  25: $0.32
  50: $0.26
  100: $0.23
  500: $0.22
  1,000: $0.20
  2,500: $0.19
  10,000: $0.187

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
IRL640A
MOSFET 200V N-Channel a-FET Logic Level
Fairchild Semiconductor
1: $1.34
L78L05ACD13TR
Linear Regulators - Standard 5.0V 0.1A Positive
STMicroelectronics
1: $0.55
UPS1H102MHD1AA
Aluminum Electrolytic Capacitors - Leaded 1000UF 5 ...
Nichicon
1: $1.01
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
VS-50WQ06FNPBF
Schottky Diodes & Rectifiers 5.5 Amp 60 Volt
Vishay Semiconductors
1: $0.75
LP0115CMKW01A
Pushbutton Switches SPDT ON-(ON) 3A BLK SNAP-IN MO ...
NKK Switches
1: $7.20
GRM1885C1H102JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.27
1091QM1-24V
LED Panel Mount Indicators RED DIFFUSED 1/2" MOUNT ...
Chicago Miniature
1: $3.19
C0603C104M4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.10
CMF5510K000FHEK
Metal Film Resistors - Through Hole 1/4watt 10Kohm ...
Vishay/Dale
1: $0.74
V480LA40AP
Varistors 480V 270pF
Littelfuse
1: $0.46
CU-3005-A
Enclosures, Boxes, & Cases 5 X 4 X 3
Bud Industries
1: $9.39
NE555DT
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.35
LL4148-GS18
Diodes - General Purpose, Power, Switching 100 Vol ...
Vishay Semiconductors
1: $0.05
2KBP06M-E4/51
Bridge Rectifiers 2.0 Amp 600 Volt
Vishay Semiconductors
1: $0.70
301-1.0K-RC
Thick Film Resistors - SMD 1/16WATT 1KOHMS
Xicon
5000: $0.00
294-330K-RC
Carbon Film Resistors - Through Hole 330Kohms 5%
Xicon
1: $0.30
TZMC5V1-GS08
Zener Diodes 5.1 Volt 0.5 Watt
Vishay Semiconductors
1: $0.10
S6008R
SCRs 8A 600V
Littelfuse
1: $1.66


This product is also available in:
113473586 113473586 113473586 153690153 153690153 153690153