|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
594-SFR25-0
Manufacturer Part #:

SFR25000Z0000ZR500

Manufacturer:

Description:
Metal Film Resistors - Through Hole 400mW 0 Ohm Jumper SFR55 Historical p/n
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: Vishay / BC Components
Termination Style: Axial
Resistance: 0 Ohms
Power Rating: -
Tolerance: -
Temperature Coefficient: -
Voltage Rating: -
Operating Temperature Range: - 55 C to + 155 C
Length: 6.5 mm
Diameter: 2.5 mm
Series: SFR16S/25/25H
Lead Diameter: 0.58 mm
Package / Case: 0207
Packaging: Reel
Product: Metal Film Resistors Zero-Ohm
Type: Standard Metal Film Leaded Resistors
Part # Aliases: 0 5%TR SFR25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G5V-2-DC24 Low Signal Relays - PCB 8,852
1N4007 Rectifiers 450,274
640456-8 Headers & Wire Housings 52,984
1N4148 Diodes - General Purpose, Power, Switching 137,278
3-640441-8 Headers & Wire Housings 15,768
640456-3 Headers & Wire Housings 68,914
6200.2100 AC Power Entry Modules 668
3-640441-3 Headers & Wire Housings 29,949
RN60D1002FB14 Metal Film Resistors - Through Hole 4,391
RN60D1200FB14 Metal Film Resistors - Through Hole 848
Real Time Availability
Stock:
36,361 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.11
50:
$0.077
100:
$0.055
$0.033
Reel of 5000
To purchase full reel, order in multiples of 5000:
$0.027
$0.022
$0.016
$0.015
$0.014

To add to a project, please Log In.

162148096 125655361 170126570 129527177 199769614 131469449 161858062 148288939