Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
594-SFR2500001824FR5
Manufacturer Part #:

SFR2500001824FR500

Manufacturer:

Description: Metal Film Resistors - Through Hole 400mW 1.82Mohms 1% SFR55 Historical p/n
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 1.82 MOhms
Tolerance: 1 %
Power Rating: 400 mW
Voltage Rating: 250 V
Temperature Coefficient: 250 PPM / K
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 2.5 mm Dia. x 6.5 mm L
Packaging: Reel
Case Diameter: 2.5 mm
Case Length: 6.5 mm
Lead Diameter: 0.58 mm
Product: Metal Film Resistors Low Noise
Series: SFR16S/25/25H
Type: Standard Metal Film Leaded Resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,897 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.09
  50: $0.08
  100: $0.052
  1,000: $0.045
  5,000: $0.039
  10,000: $0.032

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
H11L1M
Logic Output Optocouplers Optocoupler LC Schmitt T ...
Fairchild Semiconductor
1: $0.98
SR2612F-0205-18F5B-D8-S
Rotary Switches 2 POLE 5 POS D SHAFT
Alpha (Taiwan)
1: $3.17
FOD4108
Triac & SCR Output Optocouplers 800V Random Phase ...
Fairchild Semiconductor
1: $3.19
RPEF51H104Z2S2A03A
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Murata Electronics
1: $0.12
MPSA42
Transistors Bipolar - BJT NPN Transistor High Volt ...
Fairchild Semiconductor
1: $0.28
3362M-1-103LF
Trimmer Resistors - Through Hole 1/4"SQ 10KOHMS 10 ...
Bourns
1: $1.02
W21-10KJI
Wirewound Resistors - Through Hole 3Watt 10K ohm 5 ...
Welwyn Components
1: $0.79
CFS1/4C103J
Carbon Film Resistors - Through Hole 10K OHM 5% 1/ ...
KOA Speer
1: $0.15
L202121MA04Q
Slide Switches Switch Slide Dpdt 4A Rt Angle
C&K Components
1: $4.83
BZX79-B11,133
Zener Diodes DIODE ZENER 2 PCT
NXP Semiconductors
1: $0.18
RN60D5003FB14
Metal Film Resistors - Through Hole 1/4watt 500Koh ...
Vishay/Dale
1: $0.20
JQ1A-5V-F
General Purpose Relays 5A 5VDC SPST-NO PCB
Panasonic Electric Works
1: $3.52
270-1.65M-RC
Metal Film Resistors - Through Hole 1.65M OHMS 1% ...
Xicon
1: $0.11
SFR2500001214FR500
Metal Film Resistors - Through Hole 400mW 1.21Mohm ...
Vishay/BC Components
1: $0.09
273-931K-RC
Metal Film Resistors - Through Hole 931Kohms 1% 50 ...
Xicon
1: $0.14
270-649K-RC
Metal Film Resistors - Through Hole 649Kohms 1% 50 ...
Xicon
1: $0.15
RN55D1352FB14
Metal Film Resistors - Through Hole 1/8watt 13.5Ko ...
Vishay/Dale
1: $0.16

131469449 125655361 170126570 148288939 131469449 148288939 131469449 148288939 162148096