Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
594-SFR16S0002700JA5
Manufacturer Part #:

SFR16S0002700JA500

Manufacturer:

Description: Metal Film Resistors - Through Hole 1/2watt 270ohms 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 270 Ohms
Tolerance: 5 %
Power Rating: 500 mW (1/2 W)
Voltage Rating: 200 V
Temperature Coefficient: 100 PPM / K
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 1.9 mm Dia. x 3.5 mm L
Packaging: Ammo
Case Diameter: 1.9 mm
Case Length: 3.5 mm
Lead Diameter: 0.45 mm
Noise: 1.5 uVolts/Volts
Product: Metal Film Resistors General Purpose
Series: SFR
Type: Standard Metal Film Leaded Resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9,948 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.11
  1,000: $0.019
  2,500: $0.015
Ammo Pack of 5000
To purchase full ammo pack, order in multiples of 5000:
  5,000: $0.011

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS1302+
Real Time Clock Trickle-Charge Timekeeping Chip
Maxim Integrated
1: $3.54
ATMEGA168-20PU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $3.11
4814-3000-CP
IC & Component Sockets 14P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.32
ULN2003A
Transistors Darlington Seven NPN Array
STMicroelectronics
1: $0.58
A000048
8-bit Microcontrollers - MCU ATMega328 (MCU) w/ Ar ...
Arduino
1: $4.95
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.14
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.42
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
CD4094BE
Counter Shift Registers 8-Bit w/Latch
Texas Instruments
1: $0.52
1N4004-E3/54
Rectifiers Vr/400V Io/1A
Vishay Semiconductors
1: $0.45
273-100-RC
Metal Film Resistors - Through Hole 100ohms 1% 50P ...
Xicon
1: $0.14
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.13
VS-31DQ06
Schottky Diodes & Rectifiers 3.3 Amp 60 Volt
Vishay Semiconductors
1: $1.13
MF1/2LCT52R121J
Metal Film Resistors - Through Hole 1/2 WATT 120 O ...
KOA Speer
1: $0.14
MF1/4LCT52R331J
Metal Film Resistors - Through Hole 1/4 WATT 330 O ...
KOA Speer
1: $0.07
SFR16S0001003JR500
Metal Film Resistors - Through Hole 1/2W 100Kohms ...
Vishay/BC Components
1: $0.10
SFR16S0003900FR500
Metal Film Resistors - Through Hole 1/2watt 390ohm ...
Vishay/BC Components
1: $0.20
SFR16S0001002JA500
Metal Film Resistors - Through Hole 1/2watt 10Kohm ...
Vishay/BC Components
1: $0.11
BD139
Transistors Bipolar - BJT NPN Audio Amplifier
STMicroelectronics
1: $0.60

148288939 125655361 170126570 131469449 131469449 148288939 131469449 148288939 162148096