|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
594-S150K25SLON63L6R
Manufacturer Part #:

S150K25SL0N63L6R

Manufacturer:

Description:
Ceramic Disc Capacitors .25LS 15PF 1KV 10%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Ceramic Disc Capacitors
RoHS: RoHS Compliant Details
Application: Safety
Capacitance: 15 pF
Voltage Rating DC: 1 kVDC
Dielectric: SL0
Tolerance: 10 %
Diameter: 6.5 mm
Lead Spacing: 6.4 mm
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Termination Style: Radial
Product: Safety Ceramic Disc Capacitors
Series: S
Brand: Vishay / BC Components
Class: Class 1
Height: -
Lead Diameter: 0.6 mm
Lead Style: Straight
Length: -
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 1000
Temperature Coefficient: -
Thickness: 4 mm
Type: Ceramic Singlelayer DC Disc Capacitors for General Purpose Class 1, Class 2, and Class 3, 1 kVDC, 2 kVDC, 3 kVDC, 6 kVDC
Voltage Rating: 1 kV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
12A Phone Connectors 3,284
S301K25X5FN63L6R Ceramic Disc Capacitors 16,051
S121K29S3NN63L6R Ceramic Disc Capacitors 20,158
S101K29S3NN63L6R Ceramic Disc Capacitors 24,646
S502M39Z5UN63L6R Ceramic Disc Capacitors 8,731
562R10TST50 Ceramic Disc Capacitors 2,309
S271K25X5FN63L6R Ceramic Disc Capacitors 17,319
561R10TCCV22 Ceramic Disc Capacitors 2,497
PR02000202703JR500 Metal Film Resistors - Through Hole 9,508
562R5GAT10 Ceramic Disc Capacitors 2,141
Real Time Availability
Stock:
1,750 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.36
100:
$0.139
300:
$0.113
500:
$0.096
$0.086
$0.077
$0.071
$0.065

To add to a project, please Log In.

161858062 176090763 136230128 129527177 185072833