|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
594-2381-671-91104
Manufacturer Part #:

PTCSL20T091DBE

Manufacturer:

Description:
Thermistors - PTC TEMPERATURE SENSING PTC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thermistors - PTC
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay / BC Components
Resistance: 100 Ohms
Termination Style: Radial
Operating Temperature Range: - 20 C to + 105 C
Diameter: 3 mm
Lead Diameter: 0.4 mm
Lead Spacing: 2.54 mm
Length: 7 mm
Factory Pack Quantity: 500
Type: PTC
Voltage: 30 V
Part # Aliases: 2381-671-91104
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NTCLE100E3103JB0 NTC Thermistors 14,367
LM7805CT Linear Voltage Regulators 33,792
AT27C512R-45PU EPROM 1,263
PIC32MX150F128D-I/PT 32-bit Microcontrollers - MCU 3,222
ADAU1452WBCPZ Audio DSPs 9
MAL202190512E3 Aluminum Electrolytic Capacitors - Leaded 1,582
SS14-E3/61T Schottky Diodes & Rectifiers 16,809
3296W-1-103LF Trimmer Resistors - Through Hole 6,573
KBU8K Bridge Rectifiers 572
KBPC2504T Bridge Rectifiers 1,677
Real Time Availability
Stock:
3,643 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.22
500:
$0.979
$0.789
$0.721
$0.68

To add to a project, please Log In.

178269993 148814175 129527177 156058099 161858062 135687899