|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
594-2381-661-51913
Manufacturer Part #:

PTCCL09H191HBE

Manufacturer:

Description:
Thermistors - PTC 18 OHM 25%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thermistors - PTC
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay / BC Components
Resistance: 18 Ohms
Tolerance: 25 %
Termination Style: Radial
Series: PTCCL..
Operating Temperature Range: 0 C to + 70 C
Lead Diameter: 0.6 mm
Lead Spacing: 5 mm
Length: 20 mm
Qualification: Commercial
Factory Pack Quantity: 250
Type: PTC
Voltage: 265 V
Width: 5.5 mm
Part # Aliases: 2381-661-51913
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
D2LS-21 Basic / Snap Action Switches 3,456
PL-USB2-BLASTER Programmer Accessories 16
LM158DT Operational Amplifiers - Op Amps 3,851
MZB1001T02 Blowers 884
M41T81M6F Real Time Clock 3,392
1554266-1 USB Connectors 1,305
66594-1 Pin & Socket Connectors 3,263
SS14-E3/61T Schottky Diodes & Rectifiers 16,809
PEC16-4220F-S0024 Encoders 5,036
MAX987EUK+T Analog Comparators 5,072
Real Time Availability
Stock:
1,820 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.13
250:
$0.56
500:
$0.52
$0.48

To add to a project, please Log In.

148814175 178269993 116245381 129527177 156058099 156246923 135687899 161858062 100504674