Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
594-5093NW4K300J
Manufacturer Part #:

PR03000204301JAC00

Manufacturer:

Description: Metal Film Resistors - Through Hole 3watts 4.3Kohms 5%
Silverlight Page 817, Mouser Enhanced Catalog
PDF Page 817, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 4.3 kOhms
Tolerance: 5 %
Power Rating: 3 W
Voltage Rating: 750 V
Temperature Coefficient: 250 PPM / K
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 5.2 mm Dia. x 16.7 mm L
Packaging: Ammo
Case Diameter: 5.2 mm
Case Length: 16.7 mm
Lead Diameter: 0.78 mm
Package / Case: 0617
Series: PR03
Factory Pack Quantity: 500
Type: Power Metal Film Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
348 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.46
  100: $0.26
Ammo Pack of 500
To purchase full ammo pack, order in multiples of 500:
  500: $0.11
  1,000: $0.088
  2,000: $0.087
  5,000: $0.086
  10,000: $0.085
  25,000: $0.084

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
43025-0800
Headers & Wire Housings RECEPTACLE 8P DUAL ROW
Molex
1: $0.54
43030-0008
Headers & Wire Housings TERMINAL 20-24 BULK
Molex
1: $0.20
1508/POM
Test Accessories - Other .210 ORANGE HOLDER
Pomona Electronics
1: $13.52
EEC-RG0V105V
Supercapacitors / Ultracapacitors 1F 3.6volts GOLD ...
Panasonic Electronic Components
1: $4.18
DS1394U-33+
Real Time Clock Low-V SPI/3-Wire With Trickle Char ...
Maxim Integrated
1: $3.77
T93YA202KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 2K
Vishay/Sfernice
1: $1.58
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
AT91SAM7X128B-AU
ARM Microcontrollers - MCU 128kB Flash 32kB SRAM 5 ...
Atmel
1: $11.14
NE555P
Timers & Support Products Precision
Texas Instruments
1: $0.45
1705469
Fixed Terminal Blocks 2P 5.08mm 40DEG
Phoenix Contact
1: $1.56
940C6W1K-F
Film Capacitors 1uF 600V 10%
Cornell Dubilier
1: $4.65
2N3707
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.99
2N5087
Transistors Bipolar - BJT PNP Gen Pur SS
Central Semiconductor
1: $0.38
TSC-112L3H,000
General Purpose Relays SPDT 1A 12DC STD SNS
TE Connectivity / OEG
1: $2.28
AC05000006801JAC00
Wirewound Resistors - Through Hole 5watts 6.8Kohms ...
Vishay/Draloric
1: $0.77
1705472
Fixed Terminal Blocks 3P 5.08mm 40DEG
Phoenix Contact
1: $2.37
M2101-3005-AL
Standoffs & Spacers M3X0.5 M/F 6mm AL Stdoff
RAF Electronic Hardware
1: $0.42
AC01000004700JA100
Wirewound Resistors - Through Hole 1watt 470ohms 5 ...
Vishay/Draloric
1: $0.41
1N4006-E3/54
Rectifiers Vr/800V Io/1A
Vishay Semiconductors
1: $0.45
CMF60402R00FHEK
Metal Film Resistors - Through Hole 1/2watt 402ohm ...
Vishay/Dale
1: $0.24

148288939 148288939 148288939 131469449 131469449 131469449 184899906