Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
594-5083NW9K100J
Manufacturer Part #:

PR02000209101JR500

Manufacturer:

Description: Metal Film Resistors - Through Hole 2watts 9.1Kohms 5%
Silverlight Page 817, Mouser Enhanced Catalog
PDF Page 817, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS: In Transition
Resistance: 9.1 kOhms
Tolerance: 5 %
Power Rating: 2 W
Voltage Rating: 500 V
Temperature Coefficient: 250 PPM / K
Termination Style: Axial
Operating Temperature Range: - 55 C to + 175 C
Dimensions: 3.9 mm Dia. x 10 mm L
Packaging: Reel
Case Diameter: 3.9 mm
Case Length: 10 mm
Lead Diameter: 0.78 mm
Series: 5073
Factory Pack Quantity: 5000
Type: High power in small packages
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,126 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.10
  100: $0.062
  500: $0.053
  1,000: $0.049
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.045
  10,000: $0.043
  25,000: $0.042

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1510AH
Knobs & Dials 3/4"D x 9/16"H
Davies Molding
1: $1.39
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
6200.2100
AC Power Entry Modules 1 Pole Screw-on Sldr Socket ...
Schurter
1: $3.20
OA334KE
Carbon Composition Resistors 1W 330K ohms 10%
Ohmite
1: $2.20
CD15ED470JO3F
Mica Capacitors 47pF 500V +/-5%
Cornell Dubilier
1: $0.85
WMF6S22K-F
Film Capacitors .022UF 600V 10%
Cornell Dubilier
1: $3.08
PR02000201501JR500
Metal Film Resistors - Through Hole 2watts 1.5Kohm ...
Vishay/BC Components
1: $0.10
PR02000202201JR500
Metal Film Resistors - Through Hole 2watts 2.2Kohm ...
Vishay/BC Components
1: $0.10
PR02000208201JR500
Metal Film Resistors - Through Hole 2watts 8.2Kohm ...
Vishay/BC Components
1: $0.10
VDRS14T150BSE
Varistors 150volts 17mm
Vishay/BC Components
1: $0.93
PR02000202702JA100
Metal Film Resistors - Through Hole 2watts 27Kohms ...
Vishay/BC Components
1: $0.32
2FA53-73
Toggle Switches SPST ON-NONE-OFF SLD
Carling Technologies
1: $3.25
2GK50-73
Toggle Switches ON-NONE-OFF
Carling Technologies
1: $6.82
PR02000201002JR500
Metal Film Resistors - Through Hole 2watts 10Kohms ...
Vishay/BC Components
1: $0.10
294-100K-RC
Carbon Film Resistors - Through Hole 100Kohms 0.05
Xicon
1: $0.30
294-47K-RC
Carbon Film Resistors - Through Hole 47Kohms 5%
Xicon
1: $0.30
PR02000202202JR500
Metal Film Resistors - Through Hole 2watts 22Kohms ...
Vishay/BC Components
1: $0.10
280-CR25-1.0K-RC
Wirewound Resistors - Through Hole 1.0Kohms 5% Tol
Xicon
1: $1.09
PR02000202203JR500
Metal Film Resistors - Through Hole 2watts 220Kohm ...
Vishay/BC Components
1: $0.10
100SP3T1B1M1REH
Toggle Switches ON-OFF-ON SLDR MNT
E-Switch
1: $2.96

148288939 148288939 131469449 131469449 184899906 131469449 148288939