|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
594-5083NW39R00J
Manufacturer Part #:

PR02000203909JR500

Manufacturer:

Description:
Metal Film Resistors - Through Hole 2watts 39ohms 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: Vishay / BC Components
Termination Style: Axial
Resistance: 39 Ohms
Power Rating: 2 W
Tolerance: 5 %
Temperature Coefficient: 250 PPM / K
Voltage Rating: 500 V
Operating Temperature Range: - 55 C to + 155 C
Length: 10 mm
Diameter: 3.9 mm
Series: 5073
Height: -
Lead Diameter: 0.58 mm
Lead Spacing: -
Packaging: Reel
Product: Metal Film Resistors - Through Hole
Factory Pack Quantity: 5000
Type: Power Metal Film Leaded Resistors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
22R104C Fixed Inductors 2,454
LT1054CP Voltage Regulators - Switching Regulators 1,033
OPA551FAKTWT Operational Amplifiers - Op Amps 753
PR02000203309JR500 Metal Film Resistors - Through Hole 13,912
PR02000201000JR500 Metal Film Resistors - Through Hole 2,321
PR02000204702JR500 Metal Film Resistors - Through Hole 8,217
PR02000201009JR500 Metal Film Resistors - Through Hole 4,764
PR02000204700JR500 Metal Film Resistors - Through Hole 6,201
PR02000206809JR500 Metal Film Resistors - Through Hole 9,776
PR02000201809JR500 Metal Film Resistors - Through Hole 6,720
Real Time Availability
Stock:
5,842 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.34
100:
$0.19
500:
$0.113
$0.08
Reel of 5000
To purchase full reel, order in multiples of 5000:
$0.049
$0.047
$0.045
$0.044
$0.043

To add to a project, please Log In.

184899906 129527177 148288939 131469449 161858062 176090763 199769614