Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
594-5083NW1K300J
Manufacturer Part #:

PR02000201301JR500

Manufacturer:

Description: Metal Film Resistors - Through Hole 2watts 1.3Kohms 5%
Silverlight Page 817, Mouser Enhanced Catalog
PDF Page 817, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS: In Transition
Resistance: 1.3 kOhms
Tolerance: 5 %
Power Rating: 2 W
Voltage Rating: 500 V
Temperature Coefficient: 250 PPM / K
Termination Style: Axial
Operating Temperature Range: - 55 C to + 175 C
Dimensions: 3.9 mm Dia. x 10 mm L
Packaging: Reel
Case Diameter: 3.9 mm
Case Length: 10 mm
Lead Diameter: 0.78 mm
Series: 5073
Factory Pack Quantity: 5000
Type: High power in small packages
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
290 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.32
  100: $0.16
  500: $0.09
  1,000: $0.07
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.043
  10,000: $0.042

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PTH08080WAH
DC/DC Converters 2.25A Wide Input/ Out Adj Mini Pw ...
Texas Instruments
1: $9.67
NFE61PT472C1H9L
EMI/RFI Suppressors & Ferrites 4700PF 50V 2.0A EMI
Murata Electronics
1: $1.09
IRFB4332PBF
MOSFET MOSFT 250V 60A 33mOhm 99nC Qg
International Rectifier
1: $3.80
5748677-1
D-Sub Backshells CLAMP KIT SIZE 1
TE Connectivity / AMP
1: $4.60
18125C475KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 ...
AVX
1: $1.05
CD143A-SR3.3
TVS Diode Arrays SOT 143 3.3V 300W ESD & Latch up ...
Bourns
1: $1.20
ATTINY2313-20MU
8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEP ...
Atmel
1: $2.65
TVX1H470MAD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.54
STPS3150U
Schottky Diodes & Rectifiers 3.0 Amp 150 Volt
STMicroelectronics
1: $0.32
1840379
Pluggable Terminal Blocks 3P 3.5mm 180 DEG
Phoenix Contact
1: $2.99
1727010
Fixed Terminal Blocks 2P 3.81mm 90DEG
Phoenix Contact
1: $0.95
TVX1H4R7MAD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.43
8337-6000
D-Sub Standard Connectors 37P OPEN COVR SOCKET LOW ...
3M Electronic Solutions Division
1: $7.56
87520-0010BLF
USB Connectors USB S/D RECEPT
FCI
1: $0.73
DME4P1K-F
Film Capacitors DME 400V.1
Cornell Dubilier
1: $0.75
PR02000201001JR500
Metal Film Resistors - Through Hole 2watts 1Kohms ...
Vishay/BC Components
1: $0.10
PR02000201501JR500
Metal Film Resistors - Through Hole 2watts 1.5Kohm ...
Vishay/BC Components
1: $0.10
PR02000202401JR500
Metal Film Resistors - Through Hole 2watts 2.4Kohm ...
Vishay/BC Components
1: $0.10
PR02000201101JR500
Metal Film Resistors - Through Hole 2watts 1.1Kohm ...
Vishay/BC Components
1: $0.10
PR02000201000JR500
Metal Film Resistors - Through Hole 2watts 100ohms ...
Vishay/BC Components
1: $0.10

148288939 148288939 131469449 131469449 184899906 131469449 148288939