Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
594-5083NW1K200J
Manufacturer Part #:

PR02000201201JR500

Manufacturer:

Description: Metal Film Resistors - Through Hole 2watts 1.2Kohms 5%
Silverlight Page 817, Mouser Enhanced Catalog
PDF Page 817, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 1.2 kOhms
Tolerance: 5 %
Power Rating: 2 W
Voltage Rating: 500 V
Temperature Coefficient: 250 PPM / K
Termination Style: Axial
Operating Temperature Range: - 55 C to + 175 C
Dimensions: 3.9 mm Dia. x 10 mm L
Packaging: Reel
Case Diameter: 3.9 mm
Case Length: 10 mm
Lead Diameter: 0.78 mm
Series: 5073
Factory Pack Quantity: 5000
Type: High power in small packages
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,017 Can Ship Immediately

On Order: 5000 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.10
  100: $0.062
  500: $0.053
  1,000: $0.049
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.045
  10,000: $0.043
  25,000: $0.042

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
150104J630FE
Film Capacitors 630V .1uF 5%
Cornell Dubilier
1: $1.08
150103J630BB
Film Capacitors 630V .01uF 5%
Cornell Dubilier
1: $0.60
UF4007
Rectifiers 1000V 1a Rectifier Glass Passivated
Fairchild Semiconductor
1: $0.41
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
OPA2604APG4
Operational Amplifiers - Op Amps Dual FET-Input Lo ...
Texas Instruments
1: $4.92
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
MJE15032G
Transistors Bipolar - BJT 8A 250V 50W NPN
ON Semiconductor
1: $1.19
PR02000202701JR500
Metal Film Resistors - Through Hole 2watts 2.7Kohm ...
Vishay/BC Components
1: $0.10
PR02000201501JR500
Metal Film Resistors - Through Hole 2watts 1.5Kohm ...
Vishay/BC Components
1: $0.10
PR02000208200JR500
Metal Film Resistors - Through Hole 2watts 820ohms ...
Vishay/BC Components
1: $0.10
PR02000205602JR500
Metal Film Resistors - Through Hole 2watts 56Kohms ...
Vishay/BC Components
1: $0.10
PR02000201002JR500
Metal Film Resistors - Through Hole 2watts 10Kohms ...
Vishay/BC Components
1: $0.10
PR02000201003JR500
Metal Film Resistors - Through Hole 2watts 100Kohm ...
Vishay/BC Components
1: $0.10
150102J630BB
Film Capacitors 630V .001uF 5%
Cornell Dubilier
1: $0.51
PR02000202203JR500
Metal Film Resistors - Through Hole 2watts 220Kohm ...
Vishay/BC Components
1: $0.10
PR02000204702JR500
Metal Film Resistors - Through Hole 2watts 47Kohms ...
Vishay/BC Components
1: $0.10
PR02000204703JR500
Metal Film Resistors - Through Hole 2watts 470Kohm ...
Vishay/BC Components
1: $0.10
UVP1C470MED
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.27
PR02000201004JR500
Metal Film Resistors - Through Hole 2watts 1Mohms ...
Vishay/BC Components
1: $0.10
MPSA92_D74Z
Transistors Bipolar - BJT PNP Transistor High Volt ...
Fairchild Semiconductor
0: $0.00

148288939 148288939 131469449 131469449 184899906 131469449 148288939