Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
594-5073NW4K300J
Manufacturer Part #:

PR01000104301JR500

Manufacturer:

Description: Metal Film Resistors - Through Hole 1watt 4.3Kohms 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 4.3 kOhms
Tolerance: 5 %
Power Rating: 1 W
Voltage Rating: 350 V
Temperature Coefficient: 250 PPM / K
Termination Style: Axial
Operating Temperature Range: - 65 C to + 175 C
Dimensions: 2.5 mm Dia. x 6.5 mm L
Packaging: Reel
Case Diameter: 2.5 mm
Case Length: 6.5 mm
Lead Diameter: 0.58 mm
Package / Case: 0207
Series: PR01
Factory Pack Quantity: 5000
Type: High power in small packages
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,107 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.16
  100: $0.08
  500: $0.056
  1,000: $0.04
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.022
  10,000: $0.021

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STP75N75F4
MOSFET N-Ch 75V 0.0092 Ohm 78A STripFET DGATE
STMicroelectronics
1: $2.07
ERA-6AED561V
Thin Film Resistors - SMD 0805 560ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
TMS320F2812PGFQ
Digital Signal Processors & Controllers - DSP, DSC ...
Texas Instruments
1: $26.83
SN754410NE
Peripheral Drivers & Components - PCIs Quad Half-H ...
Texas Instruments
1: $1.87
R46KI322050M2K
Film Capacitors 275vac 0.22uF 10%
Kemet
1: $0.61
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
DA3W3PA00LF
D-Sub Mixed Contact Connectors 3W3 PIN
FCI
1: $1.41
PR01000101801JR500
Metal Film Resistors - Through Hole 1watt 1.8Kohms ...
Vishay/BC Components
1: $0.16
1778803
Pluggable Terminal Blocks PTSM 0,5/ 6-HH-2,5 SMD R ...
Phoenix Contact
1: $1.53
PR01000102209JR500
Metal Film Resistors - Through Hole 1watt 22ohms 5 ...
Vishay/BC Components
1: $0.16
ISL9R30120G2
Rectifiers 30A 1200V STEALTH
Fairchild Semiconductor
1: $3.23
PR01000102701JR500
Metal Film Resistors - Through Hole 1watt 2.7Kohms ...
Vishay/BC Components
1: $0.16
PR01000106802JR500
Metal Film Resistors - Through Hole 1watt 68Kohms ...
Vishay/BC Components
1: $0.16
PR01000101201JR500
Metal Film Resistors - Through Hole 1watt 1.2Kohms ...
Vishay/BC Components
1: $0.16
PR01000101001JR500
Metal Film Resistors - Through Hole 1watt 1Kohms 5 ...
Vishay/BC Components
1: $0.16
PR01000102203JR500
Metal Film Resistors - Through Hole 1watt 220Kohms ...
Vishay/BC Components
1: $0.16
PR01000103901JR500
Metal Film Resistors - Through Hole 1watt 3.9Kohms ...
Vishay/BC Components
1: $0.16
PR01000101003JR500
Metal Film Resistors - Through Hole 1watt 100Kohms ...
Vishay/BC Components
1: $0.16
PR01000105101JR500
Metal Film Resistors - Through Hole 1watt 5.1Kohms ...
Vishay/BC Components
1: $0.16
561-H632
Mounting Hardware LOCK NUT 6-32
Eagle Plastic Devices
1: $0.26

148288939 184899906 148288939 148288939 131469449 131469449 131469449