Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
594-5073NW2K400J
Manufacturer Part #:

PR01000102401JR500

Manufacturer:

Description: Metal Film Resistors - Through Hole 1watt 2.4Kohms 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 2.4 kOhms
Tolerance: 5 %
Power Rating: 1 W
Voltage Rating: 350 V
Temperature Coefficient: 250 PPM / K
Termination Style: Axial
Operating Temperature Range: - 55 C to + 175 C
Dimensions: 2.5 mm Dia. x 6.5 mm L
Packaging: Reel
Case Diameter: 2.5 mm
Case Length: 6.5 mm
Lead Diameter: 0.58 mm
Package / Case: 0207
Series: 5073
Factory Pack Quantity: 5000
Type: High power in small packages
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,302 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.16
  100: $0.08
  500: $0.056
  1,000: $0.04
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.022
  10,000: $0.021

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BC33725BU
Transistors Bipolar - BJT NPN 45V 800mA HFE/400
Fairchild Semiconductor
1: $0.06
1-390261-3
IC & Component Sockets 14P ECONOMY TIN
TE Connectivity / AMP
1: $0.17
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
ECQ-E2475JF
Film Capacitors 250DC 4.7uF 5% L/S =7.5mm
Panasonic Electronic Components
1: $0.95
LM337T
Linear Regulators - Standard 1.5A Neg Adj Vol Reg
Fairchild Semiconductor
1: $0.69
PR01000103302JR500
Metal Film Resistors - Through Hole 1watt 33Kohms ...
Vishay/BC Components
1: $0.16
PR01000102701JR500
Metal Film Resistors - Through Hole 1watt 2.7Kohms ...
Vishay/BC Components
1: $0.16
PR01000104701JR500
Metal Film Resistors - Through Hole 1watt 4.7Kohms ...
Vishay/BC Components
1: $0.16
PR01000101001JR500
Metal Film Resistors - Through Hole 1watt 1Kohms 5 ...
Vishay/BC Components
1: $0.16
IR2184PBF
Power Driver ICs HALF BRDG DRVR 600V 10 to 20V 1.4 ...
International Rectifier
1: $2.55
PR01000105601JR500
Metal Film Resistors - Through Hole 1watt 5.6Kohms ...
Vishay/BC Components
1: $0.16
PR01000102702JR500
Metal Film Resistors - Through Hole 1watt 27Kohms ...
Vishay/BC Components
1: $0.16
PR01000103901JR500
Metal Film Resistors - Through Hole 1watt 3.9Kohms ...
Vishay/BC Components
1: $0.16
C420C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.15
KSC2330OTA
Transistors Bipolar - BJT NPN Epitaxial Transistor
Fairchild Semiconductor
1: $0.10
SN74AHCT14N
Inverters Hex Schmitt-Trigger
Texas Instruments
1: $0.49
PR01000101003JR500
Metal Film Resistors - Through Hole 1watt 100Kohms ...
Vishay/BC Components
1: $0.16
PR01000103001JR500
Metal Film Resistors - Through Hole 1watt 3Kohms 5 ...
Vishay/BC Components
1: $0.16
PR01000102201JR500
Metal Film Resistors - Through Hole 1watt 2.2Kohms ...
Vishay/BC Components
1: $0.16
SSL-LX100133XGC
Standard LEDs - Through Hole LED PMI
Lumex
1: $0.84

148288939 148288939 131469449 131469449 184899906 131469449 148288939