|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
594-NTCS0805E3333JHT
Manufacturer Part #:

NTCS0805E3333JHT

Manufacturer:

Description:
Thermistors 33Kohms 5% SMD
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thermistors
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay / BC Components
B Parameter: 3920 K
Resistance: 33 kOhms
Power Rating: 210 mW
Tolerance: 5 %
Termination Style: SMD/SMT
Type: NTC
Series: NTCSxxxxE3..T
Operating Temperature Range: - 40 C to + 150 C
Package / Case: 0805
Packaging: Reel
Length: 2 mm
Width: 1.25 mm
Height: 0.8 mm
Factory Pack Quantity: 4000
Part # Aliases: 2381-615-53333
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LRTBGFTG-T7AW-1+V7A7-29+R Standard LEDs - SMD 193,182
ATMEGA328P-AU 8-bit Microcontrollers - MCU 5,788
ZVN3306FTA MOSFET 8,279
PM3700-20-RC Common Mode Filters / Chokes 1,100
MCP6L01T-E/OT Operational Amplifiers - Op Amps 13,007
B3W-1002 Tactile Switches 18,205
EEE-HA1C221XP Aluminum Electrolytic Capacitors - SMD 11,174
LS R976-NR-1 Standard LEDs - SMD 166,262
DF14-20P-1.25H(25) Headers & Wire Housings 1,423
FX8-100S-SV(21) Board to Board & Mezzanine Connectors 940
Real Time Availability
Stock:
7,380 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.19
50:
$0.179
100:
$0.157
500:
$0.149
$0.143
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.14
$0.138
$0.137
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

136685087 150631777 129527177 147576505 120144612 183280424 159312825 150497185 100300003 143063714 123889009 156058099 161858062