|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
594-NTCS0805E3153FMT
Manufacturer Part #:

NTCS0805E3153FMT

Manufacturer:

Description:
Thermistors 15Kohms 1% SMD
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thermistors
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay / BC Components
B Parameter: 3700 K
Resistance: 15 kOhms
Power Rating: 210 mW
Tolerance: 1 %
Termination Style: SMD/SMT
Type: NTC
Series: NTCSxxxxE3..T
Operating Temperature Range: - 40 C to + 150 C
Package / Case: 0805
Packaging: Reel
Length: 2 mm
Width: 1.25 mm
Height: 0.8 mm
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1778764 Pluggable Terminal Blocks 2,735
TPS3820-33QDBVRQ1 Supervisory Circuits 1,589
FDS8935 MOSFET 238
1778803 Pluggable Terminal Blocks 466
1812L020PR Resettable Fuses - PPTC 5,785
TNPW120620K0BEEN Thin Film Resistors - SMD 2,178
CMSH1-60M TR13 Schottky Diodes & Rectifiers 2,417
DF3DZ-6P-2H(51) Headers & Wire Housings 29
CX3225SA16000D0PSTZ1 Crystals 2,699
BC846BS,135 Bipolar Transistors - BJT 2,248
Real Time Availability
Stock:
4,940 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.40
50:
$0.385
100:
$0.337
500:
$0.319
$0.307
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.301
$0.295
$0.294
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147576505 129527177 120144612 183280424 159312825 150497185 100300003 156058099 161858062 123889009 143063714