|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
594-NTCS0603E3472GHT
Manufacturer Part #:

NTCS0603E3472GHT

Manufacturer:

Description:
Thermistors - NTC 4.7Kohms 2% SMD
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thermistors - NTC
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay / BC Components
B Parameter: 3830 K
Resistance: 4.7 kOhms
Power Rating: 125 mW
Tolerance: 2 %
Termination Style: SMD/SMT
Type: NTC
Series: NTCSxxxxE3..T
Operating Temperature Range: - 40 C to + 150 C
Package / Case: 0603
Packaging: Reel
Length: 1.6 mm
Width: 0.8 mm
Height: 0.8 mm
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC18F46K22-I/PT 8-bit Microcontrollers - MCU 12,149
DP83848CVVX/NOPB Ethernet ICs 3,665
MCP2515-I/ST CAN Interface IC 2,811
MCP2551-I/SN CAN Interface IC 23,932
PIC16F887-I/PT 8-bit Microcontrollers - MCU 4,323
KMR241GLFS Tactile Switches 29,333
PIC32MX575F512H-80I/PT 32-bit Microcontrollers - MCU 404
LM358DR Operational Amplifiers - Op Amps 28,477
DMP3098L-7 MOSFET 10,748
CR0805-FX-1002ELF Thick Film Resistors - SMD 180,447
Real Time Availability
Stock:
6,890 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.34
50:
$0.326
100:
$0.286
500:
$0.27
$0.26
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.255
$0.25
$0.249
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147576505 136685087 150631777 120144612 150497185 183280424 159312825 123889009 143063714 161858062 129527177 100300003 156058099