|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
594-NTCS0603E3104GXT
Manufacturer Part #:

NTCS0603E3104GXT

Manufacturer:

Description:
Thermistors 100Kohms 2% SMD
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thermistors
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay / BC Components
B Parameter: 4100 K
Resistance: 100 kOhms
Power Rating: 125 mW
Tolerance: 2 %
Termination Style: SMD/SMT
Type: NTC
Series: NTCSxxxxE3..T
Operating Temperature Range: - 40 C to + 150 C
Package / Case: 0603
Packaging: Reel
Length: 1.6 mm
Width: 0.8 mm
Height: 0.8 mm
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER71H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 90,710
ISO1050DUBR Digital Isolators 3,911
SN65HVD11HD RS-485 Interface IC 433
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,748,050
CRCW060310K0FKEA Thick Film Resistors - SMD 920,400
BC856BW,115 Bipolar Transistors - BJT 334,377
PLT10HH501100PNL Common Mode Filters / Chokes 609
RK73H1JTTD2001F Thick Film Resistors - SMD 332,022
RK73H1JTTD49R9F Thick Film Resistors - SMD 218,389
RK73H1JTTD1242F Thick Film Resistors - SMD 36,124
Real Time Availability
Stock:
3,937 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.34
50:
$0.326
100:
$0.286
500:
$0.27
$0.26
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.255
$0.25
$0.249
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147576505 136685087 150631777 129527177 120144612 150497185 183280424 159312825 100300003 156058099 123889009 143063714 161858062