|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
594-2381-615-33103
Manufacturer Part #:

NTCS0603E3103JMT

Manufacturer:

Description:
Thermistors 10Kohms 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thermistors
RoHS: RoHS Compliant Details
Brand: Vishay / BC Components
B Parameter: 3620 K
Resistance: 10 kOhms
Power Rating: 125 mW
Tolerance: 5 %
Termination Style: SMD/SMT
Type: NTC
Series: NTCSxxxxE3..T
Operating Temperature Range: - 55 C to + 150 C
Package / Case: 0603
Packaging: Reel
Length: 2 mm
Width: 1.25 mm
Height: 1.25 mm
Factory Pack Quantity: 4000
Part # Aliases: 2381-615-33103
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ZRB15XR61A475ME01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 43,382
LIS3DHTR Accelerometers 26,753
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 156,895
GRM32ER71H475KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 164,791
CRCW12060000Z0EA Thick Film Resistors - SMD 454,795
CRCW040210K0FKED Thick Film Resistors - SMD 941,402
CRCW060310R0FKEA Thick Film Resistors - SMD 247,925
CRCW0603100KFKEA Thick Film Resistors - SMD 294,426
BLM18PG300SN1D EMI Filter Beads, Chips & Arrays 54,839
CRCW06031M00FKEA Thick Film Resistors - SMD 135,391
Real Time Availability
Stock:
27,443 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.17
100:
$0.149
500:
$0.141
$0.136
$0.134
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.133
$0.131
$0.13
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

136685087 150631777 129527177 147576505 120144612 150497185 159312825 183280424 123889009 143063714 100300003 156058099 161858062