|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
594-2381-615-36103
Manufacturer Part #:

NTCS0603E3103HMT

Manufacturer:

Description:
Thermistors 10K OHM 10%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thermistors
RoHS: RoHS Compliant Details
Brand: Vishay / BC Components
B Parameter: 3960 K
Resistance: 10 kOhms
Power Rating: 125 mW
Tolerance: 10 %
Termination Style: SMD/SMT
Type: NTC
Series: NTCSxxxxE3..T
Operating Temperature Range: - 55 C to + 150 C
Package / Case: 0603
Packaging: Reel
Length: 1.6 mm
Width: 0.8 mm
Height: 0.8 mm
Factory Pack Quantity: 4000
Part # Aliases: 2381-615-36103
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-AU 8-bit Microcontrollers - MCU 6,853
AD8605ARTZ-R2 Precision Amplifiers 3,181
1N5819HW-7-F Schottky Diodes & Rectifiers 129,115
LG L29K-G2J1-24-Z Standard LEDs - SMD 132,241
CM2021Y330R-10 EMI Filter Beads, Chips & Arrays 39,043
BAT48JFILM Schottky Diodes & Rectifiers 9,561
06035C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,083,632
ERJ-3GEYJ103V Thick Film Resistors - SMD 1,280,945
TNPW060310K0BEEA Thin Film Resistors - SMD 12,295
CSTCE8M00G55-R0 Resonators 13,807
Real Time Availability
Stock:
10,476 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.19
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.171
$0.168
$0.167
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147576505 120144612 150497185 159312825 183280424 129527177 156058099 100300003 123889009 143063714 161858062