|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
594-NTCS0402E3103JLT
Manufacturer Part #:

NTCS0402E3103JLT

Manufacturer:

Description:
Thermistors 10Kohms 5% SMD
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thermistors
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay / BC Components
B Parameter: 3950 K
Resistance: 10 kOhms
Power Rating: 70 mW
Tolerance: 5 %
Termination Style: SMD/SMT
Type: NTC
Series: NTCSxxxxE3..T
Operating Temperature Range: - 40 C to + 150 C
Package / Case: 0402
Packaging: Reel
Length: 1 mm
Width: 0.5 mm
Height: 0.5 mm
Factory Pack Quantity: 10000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM3668SD-2833/NOPB Voltage Regulators - Switching Regulators 6,332
MBR0520L Schottky Diodes & Rectifiers 75,056
VLMG1500-GS08 Standard LEDs - SMD 44,696
C0402C104K8RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 370,965
MBRS360T3G Schottky Diodes & Rectifiers 28,355
LTST-C150CKT Standard LEDs - SMD 19,285
51281-1094 FFC & FPC Connectors 9,078
BQ24095DGQR Battery Management 4,770
CRCW04022K00FKED Thick Film Resistors - SMD 267,887
SI1317DL-T1-GE3 MOSFET 22,943
Real Time Availability
Stock:
6,544 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.17
50:
$0.16
100:
$0.14
500:
$0.133
$0.125
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.123
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

136685087 150631777 147576505 120144612 150497185 159312825 183280424 129527177 156058099 123889009 143063714 161858062 100300003