|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
594-NTCLG100E2104JT
Manufacturer Part #:

NTCLG100E2104JT

Manufacturer:

Description:
Thermistors 100Kohms 5% Leads Glass
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thermistors
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay / BC Components
B Parameter: 3977 K
Resistance: 100 kOhms
Tolerance: 5 %
Termination Style: Axial
Type: NTC
Series: NTCLG100E
Operating Temperature Range: - 40 C to + 200 C
Packaging: Reel
Diameter: 1.8 mm
Length: 3.75 mm
Lead Diameter: 0.5 mm
Factory Pack Quantity: 10000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT230XS-R USB Interface IC 108,288
ERJ-3EKF1001V Thick Film Resistors - SMD 1,024,965
ERJ-3EKF1002V Thick Film Resistors - SMD 1,087,231
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 927,052
135-103FAD-J01 NTC Thermistors 5,018
VN2106N3-G MOSFET 4,669
300S14-U Bipolar Transistors - BJT 966
FGA25S125P IGBT Transistors 1,850
LD1117AS33TR LDO Voltage Regulators 2,164
VIPER12ADIP-E AC/DC Converters 2,234
Real Time Availability
Stock:
11,401 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.37
50:
$0.357
100:
$0.312
500:
$0.296
$0.285
Reel of 10000
To purchase full reel, order in multiples of 10000:
$0.273
$0.272

To add to a project, please Log In.

116245381 100300003 129527177 156058099 123889009 161858062