|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
594-NTCLE203E3104HB0
Manufacturer Part #:

NTCLE203E3104HB0

Manufacturer:

Description:
Thermistors 100Kohms 3%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thermistors
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay / BC Components
Resistance: 100 kOhms
Power Rating: 100 mW
Tolerance: 3 %
Termination Style: Radial
Type: NTC
Series: NTCLExxxE3
Operating Temperature Range: - 55 C to + 150 C
Packaging: Bulk
Length: 6 mm
Width: 4.2 mm
Height: 4 mm
Lead Diameter: 0.5 mm
Lead Spacing: 2.54 mm
Factory Pack Quantity: 500
Voltage: 500 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 4052 Infrared Emitters 3,146
DRV5013ADQLPG Board Mount Hall Effect / Magnetic Sensors 582
FT232RQ-REEL USB Interface IC 76,410
A000066 Development Boards & Kits - AVR 1,579
ATATMEL-ICE In-Circuit Debuggers 252
RN41-I/RM Bluetooth / 802.15.1 Modules 2,281
CSD25402Q3A MOSFET 37,016
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 25,959
NTCLE100E3103JB0 NTC Thermistors 19,744
3386P-1-102LF Trimmer Resistors - Through Hole 2,199
Real Time Availability
Stock:
3,381 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.36
50:
$0.342
100:
$0.30
500:
$0.284
$0.273
$0.267
$0.261

To add to a project, please Log In.

167017700 123889009 161858062 129527177 153033174 165570540 100300003 127751242 136623850 140305849 156058099