|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
594-2381-640-55103
Manufacturer Part #:

NTCLE203E3103FB0

Manufacturer:

Description:
Thermistors 10K OHM 1%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thermistors
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay / BC Components
B Parameter: 3977 K
Resistance: 10 kOhms
Tolerance: 1 %
Termination Style: Radial
Type: NTC
Series: NTCLExxxE3
Operating Temperature Range: - 40 C to + 125 C
Packaging: Bulk
Diameter: 3.4 mm
Length: 6 mm
Width: 3 mm
Height: 4 mm
Lead Diameter: 0.04 mm
Lead Spacing: 2.54 mm
Factory Pack Quantity: 500
Part # Aliases: 2381-640-55103
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36H-C Non-Isolated DC/DC Converters 8,071
PS1240P02BT Audio Indicators & Alerts 22,425
T73YE103KT20 Trimmer Resistors - Through Hole 3,300
K104K15X7RF53L2 Multilayer Ceramic Capacitors MLCC - Leaded 93,114
MCP1700-3302E/TO LDO Voltage Regulators 2,526
UPW1E101MED Aluminum Electrolytic Capacitors - Leaded 11,368
1N4001GP-E3/73 Rectifiers 8,816
WP710A10SRD/E Standard LEDs - Through Hole 3,647
WP710A10SYD Standard LEDs - Through Hole 6,859
MF1/4DC1002F Metal Film Resistors - Through Hole 31,117
Real Time Availability
Stock:
6,201 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.84
50:
$0.792
100:
$0.693
500:
$0.656
$0.632
$0.619

To add to a project, please Log In.

167017700 116245381 140305849 153033174 156058099 165570540 123889009 100300003 127751242 161858062 129527177 136623850