|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
594-2381-640-63104
Manufacturer Part #:

NTCLE100E3104JB0

Manufacturer:

Description:
Thermistors 100Kohms 5% Radial
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thermistors
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay / BC Components
B Parameter: 4190 K
Resistance: 100 kOhms
Tolerance: 5 %
Termination Style: Radial
Type: NTC
Series: NTCLExxxE3
Operating Temperature Range: - 40 C to + 125 C
Packaging: Bulk
Diameter: 3.3 mm
Length: 3 mm
Height: 3 mm
Lead Diameter: 0.6 mm
Lead Spacing: 2.54 mm
Factory Pack Quantity: 500
Part # Aliases: 2381-640-63104
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NTCLE100E3103JB0 NTC Thermistors 19,796
1N4148 Diodes - General Purpose, Power, Switching 133,088
NTCLE100E3103HT1 NTC Thermistors 4,444
NTCLE100E3473JB0 NTC Thermistors 14,964
CD4078BE Logic Gates 1,371
CD74HC4002E Logic Gates 1,597
CD4520BE Counter ICs 2,174
CD74HC30E Logic Gates 1,013
CD74HC4017E Counter ICs 1,888
CD74HC7266E Logic Gates 328
Real Time Availability
Stock:
8,708 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.26
25:
$0.252
50:
$0.249
100:
$0.218
500:
$0.206
$0.199
$0.195
$0.19

To add to a project, please Log In.

140791138 129527177 153033174 123889009 156058099 165570540 100300003 127751242 136623850 140305849 161858062