Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
594-2322-640-63151
Manufacturer Part #:

NTCLE100CL151JB0

Manufacturer:

Description: Thermistors NTC 150 ohm Radial
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: Vishay
Product Category: Thermistors
RoHS: No

 RoHS Version Available

Resistance: 150 Ohms
Tolerance: 5 %
Termination Style: Radial
Series: NTCLE
Operating Temperature Range: - 40 C to + 125 C
Dimensions: 5 mm L
Lead Spacing: 2.54 mm
Packaging: Bulk
Factory Pack Quantity: 1000
Type: NTC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
RoHS Version
Manufacturer:

Vishay/BC Components

Manufacturer Part #:
Description:
Thermistors - NTC NTC 150ohms Radial

Compare With Current Part


123889009 123889009 1238890095-1206-40