|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
594-NTCALUG03A103HC
Manufacturer Part #:

NTCALUG03A103HC

Manufacturer:

Description:
Thermistors 10K 3% UL Recognized Mini Lug w/connector
Mouser Online Catalog Page 824, Mouser Online Catalog
PDF Page 824, PDF Catalog Page
NTCALUG03A103HC Datasheet NTCALUG03A103HC Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thermistors
RoHS: RoHS Compliant By Exemption Details
B Parameter: 3984 K
Resistance: 10 kOhms
Tolerance: 3 %
Termination Style: Mini Lug with Connector
Type: NTC
Series: NTCALUGxxA
Operating Temperature Range: - 40 C to + 125 C
Packaging: Bulk
Diameter: 5.5 mm
Length: 8.8 mm
Height: 0.8 mm
Brand: Vishay / BC Components
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LS25-24 Switching Power Supplies 209
NTCALUGE2C90169 NTC Thermistors 5,308
NTCALUG02A103F NTC Thermistors 6,613
53261-0471 Headers & Wire Housings 8,422
009276002021106 Headers & Wire Housings 2,670
BAT46WJ,115 Schottky Diodes & Rectifiers 15,900
09325-F/30 Fan Accessories 1,070
EA EDIP240B-7LWTP LCD Graphic Display Modules & Accessories 10
VX-54-1A3 Basic / Snap Action Switches 79
Real Time Availability
Stock:
1,487 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.54
10:
$1.05
50:
$0.983
100:
$0.876
200:
$0.86
500:
$0.814
$0.784
$0.768
$0.758

To add to a project, please Log In.

134503457 156246923 165570540 174750809 100300003 124224287 156058099 161858062 166624163 129527177 123889009 137402593