Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
594-MRS25000C2212FRP
Manufacturer Part #:

MRS25000C2212FRP00

Manufacturer:

Description:
Thin Film Resistors - Through Hole .6watt 22.1Kohms 1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thin Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: Vishay / BC Components
Termination Style: Axial
Resistance: 22.1 kOhms
Power Rating: 600 mW
Tolerance: 1 %
Temperature Coefficient: 50 PPM / K
Voltage Rating: 350 V
Operating Temperature Range: - 55 C to + 155 C
Case Diameter: 2.5 mm
Case Length: 6.5 mm
Lead Diameter: 0.6 mm
Packaging: Reel
Product: Thin Film Resistors Through Hole
Series: MRS25
Type: Professional Thin Film Leaded Resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,551 Can Ship Immediately

On Order: 5000 View Delivery Dates  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.30
  50: $0.15
  100: $0.10
  500: $0.045
  1,000: $0.04
  2,500: $0.03
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.025

To add to a project, please Log In.

123503816 117698001 129527177 131469449 148288939 161858062 199769614