|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
594-MAL209639152E3
Manufacturer Part #:

MAL209639152E3

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - Snap In 1500uF 500V 20% 85C 5000H 45x100mm
Mouser Online Catalog Page 978, Mouser Online Catalog
PDF Page 978, PDF Catalog Page
MAL209639152E3 Datasheet MAL209639152E3 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Aluminum Electrolytic Capacitors - Snap In
RoHS: RoHS Compliant Details
Capacitance: 1500 uF
Voltage Rating DC: 500 VDC
Tolerance: 20 %
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Diameter: 45 mm
Length: 100 mm
Lead Spacing: 10 mm
Series: 096 PLL-4TSI
Life: 5000 Hour
Brand: Vishay / BC Components
Packaging: Bulk
Product: General Purpose Electrolytic Capacitors
Factory Pack Quantity: 360
Termination Style: Snap In
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CY7C68013A-56PVXC 8-bit Microcontrollers - MCU 1,547
TAP105K035SCS Tantalum Capacitors - Solid Leaded 24,436
HCNR201-500E High Linearity Optocouplers 694
OPA4234U Operational Amplifiers - Op Amps 555
MAX5250BCAP+ Digital to Analog Converters - DAC 175
1N5236B Zener Diodes 15,138
HCPL2601 High Speed Optocouplers 1,070
NC7SZ05M5X Inverters 5,594
NE556D Timers & Support Products 2,196
Real Time Availability
Stock:
345 Can Ship Immediately

On Order:
0

Factory Lead-Time:
19 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$55.20
10:
$53.82
25:
$52.44
50:
$51.06
100:
$49.68
200:
$44.16

To add to a project, please Log In.

181463027 123016137 129527177 185072833 163561522 136230128 151679642 161858062