|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
594-MAL209629821E3
Manufacturer Part #:

MAL209629821E3

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - Snap In 820uF 500V 20% 85C 5000H 40x80mm
Mouser Online Catalog Page 978, Mouser Online Catalog
PDF Page 978, PDF Catalog Page
MAL209629821E3 Datasheet MAL209629821E3 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Aluminum Electrolytic Capacitors - Snap In
RoHS: RoHS Compliant Details
Capacitance: 820 uF
Voltage Rating DC: 500 VDC
Tolerance: 20 %
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Diameter: 40 mm
Length: 80 mm
Lead Spacing: 10 mm
Series: 096 PLL-4TSI
Life: 5000 Hour
Brand: Vishay / BC Components
Packaging: Bulk
Product: General Purpose Electrolytic Capacitors
Factory Pack Quantity: 400
Termination Style: Snap In
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$33.84
10:
$32.07
50:
$27.59
100:
$25.83
250:
$24.02
500:
$22.69

To add to a project, please Log In.

181463027 129527177 123016137 151679642 161858062 136230128 163561522 185072833