Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
594-2222-021-38108
Manufacturer Part #:

MAL202138108E3

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 1uF 63volts 20%
Silverlight Page 954, Mouser Enhanced Catalog
PDF Page 954, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Capacitance: 1 uF
Tolerance: 20 %
Voltage Rating: 63 V
Operating Temperature Range: - 40 C to + 85 C
Termination Style: Axial
Case Diameter: 4.5 mm
Case Length: 5 mm
Product: General Purpose Electrolytic Capacitors
Packaging: Ammo
ESR: 150 Ohms
Ripple Current: 12 mA
Series: 021 ASM
Factory Pack Quantity: 1000
Part # Aliases: 222202138108
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,078 Can Ship Immediately

On Order: 6000 View Delivery Dates  

Factory Lead-Time: 52 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.13
  10: $0.934
  50: $0.808
  100: $0.671
  200: $0.587
  500: $0.556
Ammo Pack of 1000
To purchase full ammo pack, order in multiples of 1000:
  1,000: $0.325
  2,000: $0.304
  5,000: $0.283

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G5LE-14-DC12
General Purpose Relays Power PCB Relay SPDT Sealed ...
Omron Electronics
1: $1.08
MAL202136479E3
Aluminum Electrolytic Capacitors - Leaded 47uF 25v ...
Vishay/BC Components
1: $1.20
KLDX-0202-A
DC Power Connectors 2mm PCB JACK POWER JACK
Kycon
1: $0.87
1825093-2
IC & Component Sockets 8P CLOSED FRAME GOLD
TE Connectivity
1: $0.42
MAL202138229E3
Aluminum Electrolytic Capacitors - Leaded 22uF 63v ...
Vishay/BC Components
1: $1.15
MAL202138101E3
Aluminum Electrolytic Capacitors - Leaded 100uF 63 ...
Vishay/BC Components
1: $1.71
MAL202138109E3
Aluminum Electrolytic Capacitors - Leaded 10uF 63v ...
Vishay/BC Components
1: $1.08
0312005.HXP
Fuses 250V 5A Fast Acting
Littelfuse
1: $0.29
TVX1H100MAD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.51
TL071CN
Operational Amplifiers - Op Amps Single Lo-Noise J ...
STMicroelectronics
1: $0.47
MAL202138478E3
Aluminum Electrolytic Capacitors - Leaded 4.7uF 63 ...
Vishay/BC Components
1: $1.08
RJE05-188-0310
Ethernet & Telecom Connectors Contacts:8;unshield ...
Amphenol Commercial Products
1: $1.22
MF1/4LCT52R223J
Metal Film Resistors - Through Hole 1/4 WATT 22K O ...
KOA Speer
1: $0.07
MAL202136101E3
Aluminum Electrolytic Capacitors - Leaded 100uF 25 ...
Vishay/BC Components
1: $1.22
SSL-LX5093GD
Standard LEDs - Through Hole Green, 568nm Diffused
Lumex
1: $0.11
796638-4
Pluggable Terminal Blocks 5.08MM RA HDR 4P
TE Connectivity / AMP
1: $0.72
161-3412-EX
Phone Connectors PHONE 3.5mm MONO
Kobiconn
1: $1.14
CF1/4CT52R224J
Carbon Film Resistors - Through Hole 220K ohm 5%
KOA Speer
1: $0.15
03540101ZXGY
Fuse Holders 3AG 1 Pole MTG
Littelfuse
1: $1.05
MAL202138228E3
Aluminum Electrolytic Capacitors - Leaded 2.2uF 63 ...
Vishay/BC Components
1: $1.08

136230128 136230128 163153760 136230128