Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
594-2222-419-42003
Manufacturer Part #:

BFC241942003

Manufacturer:

Description: Film Capacitors .02uF 2% 400volts
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Product Type: High Frequency
Dielectric: Polypropylene (PP)
Capacitance: 0.02 uF
Tolerance: 2 %
Voltage Rating: 400 V
Series: MKP419
Termination Style: Radial
Lead Spacing: 5 mm
Capacitance - nF: 20 nF
Capacitance - pF: 20000 pF
Lead Diameter: 0.5 mm
Product: AC Pulse / Snubber Metallized Polypropylene Capacitors
Factory Pack Quantity: 1500
Part # Aliases: 222241942003
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,377 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 21 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.23
  50: $0.915
  100: $0.696
  1,000: $0.616
  5,000: $0.572
  10,000: $0.543
  20,000: $0.516
  30,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
V23105A5003A201
Low Signal Relays - PCB 12VDC Non-latching 1 coil ...
TE Connectivity / Axicom
1: $2.16
3760-2
Test Plugs & Test Jacks 15A 2500 VDC RED
Pomona Electronics
1: $3.61
3760-0
Test Plugs & Test Jacks 15A 2500 VDC BLACK
Pomona Electronics
1: $3.61
LM4562NA/NOPB
Operational Amplifiers - Op Amps DUAL HI PERF,HI F ...
Texas Instruments
1: $2.67
BC550CTA
Transistors Bipolar - BJT NPN 45V 100mA HFE/800
Fairchild Semiconductor
1: $0.07
HLMPK150
Standard LEDs - Through Hole Red, 660nm 2.0mcd, 1. ...
Everlight
1: $0.22
161-4221-E
RCA Phono Connectors PHONO DUAL GOLD
Kobiconn
1: $1.49
K101J15C0GH5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 100pF ...
Vishay/BC Components
1: $0.30
BFC241641504
Film Capacitors .15uF 2% 63volts
Vishay/BC Components
1: $1.31
ECW-F4205HL
Film Capacitors 2.0UF 400V 3%
Panasonic Electronic Components
1: $2.39
93PR10KLF
Trimmer Resistors - Through Hole 1/2inch 10K LEADF ...
BI Technologies
1: $2.70
CD18FD501JO3F
Mica Capacitors 500pF 500V +/-5%
Cornell Dubilier
1: $2.86
E-102
Current Regulator Diodes 100V 1mA
Semitec
1: $2.31
1N4148-B
Diodes - General Purpose, Power, Switching 100V If ...
Rectron
1: $0.03
RN55D1002FB14
Metal Film Resistors - Through Hole 1/8watt 10Kohm ...
Vishay/Dale
1: $0.10
RN55D1003FB14
Metal Film Resistors - Through Hole 1/8watt 100Koh ...
Vishay/Dale
1: $0.10
RN55D1000FB14
Metal Film Resistors - Through Hole 1/8watt 100ohm ...
Vishay/Dale
1: $0.10
CD19FD202JO3
Mica Capacitors MICA 2000PF500VJ
Cornell Dubilier
1: $6.10
UKA1H220MDD1TD
Aluminum Electrolytic Capacitors - Leaded 50V 22uF ...
Nichicon
1: $0.34
E-562
Current Regulator Diodes 100V 5.6mA
Semitec
1: $2.31

136230128 136230128 1362301285-0207-3false