Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
594-222238350103
Manufacturer Part #:

BFC238350103

Manufacturer:

Description: Film Capacitors .01uF 5% 1600volts
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Capacitance: 0.01 uF
Tolerance: 5 %
Voltage Rating: 1.6 kV
Termination Style: Radial
Lead Spacing: 15 mm
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Product: AC Pulse / Snubber Metallized Polypropylene Capacitors
Factory Pack Quantity: 750
Part # Aliases: 222238350103
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,235 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.36
  50: $0.93
  100: $0.805
  1,000: $0.54
  5,000: $0.48
  10,000: $0.47
  20,000: $0.46
  30,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
B3U-1000P
Tactile Switches Top Actuated w/o boss w/o ground
Omron Electronics
1: $1.03
5016
Test Points TEST POINT SMD
Keystone Electronics
1: $0.64
5001
Test Points TEST POINT BLACK
Keystone Electronics
1: $0.49
IRFR1018ETRPBF
MOSFET MOSFT 60V 79A 8.4mOhm 46nC Qg
International Rectifier
1: $1.75
TJA1050T/VM,118
CAN Interface IC HIGH SPEED CAN TRANSCEIVER
NXP Semiconductors
1: $0.61
3200030
Terminals 1mm RD 18AWG
Phoenix Contact
1: $0.20
TL431BIDBZR
Voltage & Current References Adjustable Precision ...
Texas Instruments
1: $0.35
GRM55DR72E105KW01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 ...
Murata Electronics
1: $1.39
T491C106K020AT
Tantalum Capacitors - Solid SMD 20V 10uF 10% "C"
Kemet
1: $0.58
VY1222M47Y5UQ63V0
Ceramic Disc Capacitors 2200pF X760 Y500VAC 20% Y5 ...
Vishay/BC Components
1: $0.41
B82442A1225K
Fixed Inductors 2200uH 55mA 28ohms
EPCOS
1: $1.07
EEE-1VA101XP
Aluminum Electrolytic Capacitors - SMD 100uF 35V
Panasonic Electronic Components
1: $0.28
GRM31A5C2J331JW01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.37
R60IF3100AA6AK
Film Capacitors .1uF 250 Vdc 10%
Kemet
1: $0.47
GCM21A7U2E221JX01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.40
B82464G4474M
Fixed Inductors 470uH 0.5A 20% 10x10.4mm SMD
EPCOS
1: $2.09
C4532C0G2E473J
Multilayer Ceramic Capacitors MLCC - SMD/SMT C0G 2 ...
TDK
1: $2.82
MMSZ5248BT1G
Zener Diodes 18V 500mW
ON Semiconductor
1: $0.24
CRCW251275R0FKEG
Thick Film Resistors - SMD 1watt 75ohms 1%
Vishay/Dale
1: $0.39
MBR0560-TP
Schottky Diodes & Rectifiers .5A 60V
Micro Commercial Components (MCC)
1: $0.42

136230128 136230128 1362301285-0207-3false