Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
594-2222-383-30183
Manufacturer Part #:

BFC238330183

Manufacturer:

Description: Film Capacitors .018uF 5% 1000volts
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Product Type: AC Film
Dielectric: Polypropylene (PP)
Capacitance: 0.018 uF
Tolerance: 5 %
Voltage Rating: 1 kV
Series: MKP383
Termination Style: Radial
Lead Spacing: 15 mm
Capacitance - nF: 18 nF
Capacitance - pF: 18000 pF
Case Height: 12 mm
Case Length: 17.5 mm
Case Width: 6 mm
Product: AC Pulse / Snubber Metallized Polypropylene Capacitors
Factory Pack Quantity: 1000
Part # Aliases: 222238330183
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,849 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.41
  50: $1.05
  100: $0.794
  1,000: $0.706
  5,000: $0.635
  10,000: $0.565
  20,000: $0.512
  30,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HCNR201-300E
High Linearity Optocouplers 1 Ch 60mW 25mA
Avago Technologies
1: $4.48
L298N
Motor / Motion / Ignition Controllers & Drivers Du ...
STMicroelectronics
1: $4.45
SN74LS02N
Logic Gates Quad 2-Input
Texas Instruments
1: $0.42
TIP50
Transistors Bipolar - BJT NPN Sil Transistor
Fairchild Semiconductor
1: $0.52
LM338K
Linear Regulators - Standard 1.2-32V Adj Positive
STMicroelectronics
1: $9.49
SN74LS374N
Flip Flops Octal
Texas Instruments
1: $0.60
LM336BZ-2.5/NOPB
Voltage & Current References VLTG REF DIODE
Texas Instruments
1: $0.84
PEG124RL3150QL1
Aluminum Electrolytic Capacitors - Leaded 150uF 20 ...
Kemet
1: $6.14
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
DSS9NC51H223Q55B
EMI/RFI Suppressors & Ferrites 50V 22000pF 50% -20 ...
Murata Electronics
1: $0.55
BFC233660472
Film Capacitors 4700pF 20% 300volts
Vishay/BC Components
1: $1.19
MAX889SESA+
Charge Pumps f-Reg 200mA Invert Charge Pump
Maxim Integrated
1: $5.36
HCPL2630
High Speed Optocouplers DIP-8 HS LOGIC GATE
Fairchild Semiconductor
1: $2.85
L7805CV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.59
2N3055
Transistors Bipolar - BJT NPN Power Switching
STMicroelectronics
1: $1.80
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
SN74LS244N
Buffers & Line Drivers Tri-State Octal
Texas Instruments
1: $0.66
BNX003-01
EMI Filters 150V 10A
Murata Electronics
1: $7.90
LM393N
Comparator ICs Lo-Pwr Dual Voltage
STMicroelectronics
1: $0.38
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13

136230128 136230128 1362301285-0207-3false