Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
594-2222-383-30153
Manufacturer Part #:

BFC238330153

Manufacturer:

Description: Film Capacitors .015uF 5% 1000volts
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Product Type: AC Film
Dielectric: Polypropylene (PP)
Capacitance: 0.015 uF
Tolerance: 5 %
Voltage Rating: 1 kV
Series: MKP383
Termination Style: Radial
Lead Spacing: 15 mm
Capacitance - nF: 15 nF
Capacitance - pF: 15000 pF
Case Height: 11 mm
Case Length: 17.5 mm
Case Width: 5 mm
Product: AC Pulse / Snubber Metallized Polypropylene Capacitors
Factory Pack Quantity: 1250
Part # Aliases: 222238330153
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,500 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.95
  50: $0.87
  100: $0.77
  1,000: $0.51
  5,000: $0.46
  10,000: $0.45
  20,000: $0.44
  30,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM5008AMM/NOPB
DC/DC Switching Converters 100V,350Ma Buck Reg
Texas Instruments
1: $2.70
MCP16301T-I/CHY
Current Mode PWM Controllers 30V Input buck Switch ...
Microchip Technology
1: $1.28
C5750X7T2E225M/SOFT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 ...
TDK
1: $3.82
MCP1700T-3302E/MB
Low Dropout Regulators - LDO 250mA Adj LDO 2%
Microchip Technology
1: $0.40
CS15-E2GA472MYNS
Ceramic Disc Capacitors X1Y2 4700pF 20% 250VAC
TDK
1: $0.65
5555165-1
Ethernet & Telecom Connectors 6 PBC LO PRO R/A
TE Connectivity / AMP
1: $0.81
FOD817DSD
Transistor Output Optocouplers TRANSISTOR OUT SURF ...
Fairchild Semiconductor
1: $0.45
B82801B305A125
Current Transformers 3000uH N1:N2=1:125 T3623 EE5 ...
EPCOS
1: $2.74
HC1-R22-R
Fixed Inductors 0.22uH 40.5A 0.36mOhms
Coiltronics / Cooper Bussmann
1: $3.11
LR745N3-G
Switching Converters, Regulators & Controllers Pwr ...
Supertex
1: $0.89
B82721K2401N021
Fixed Inductors 300uH 0.4A 30% 18.2x13.2mm
EPCOS
1: $3.81
BC817-16LT1G
Transistors Bipolar - BJT 500mA 50V NPN
ON Semiconductor
1: $0.15
BAR43S
Schottky Diodes & Rectifiers Schottky 30V 200mA Du ...
Fairchild Semiconductor
1: $0.14
RL622-121K-RC
Fixed Inductors 120uH 10% 796KHz 840mA
Bourns
1: $1.13
FE2X03-4-3NL
Common Mode Filters / Chokes CUR COMP NOISE SUPP
Pulse
1: $3.22
ERJ-3EKF1022V
Thick Film Resistors - SMD 0603 10.2Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
1N4148WX-TP
Diodes - General Purpose, Power, Switching 300mA 7 ...
Micro Commercial Components (MCC)
1: $0.20
SI7115DN-T1-GE3
MOSFET 150V 8.9A 52W 295mohm @ 10V
Vishay/Siliconix
1: $2.10
APT1608EC
Standard LEDs - SMD HI EFF RED WTR CLR
Kingbright
1: $0.13
1SMA10CAT3G
TVS Diodes - Transient Voltage Suppressors 10V 400 ...
ON Semiconductor
1: $0.35

136230128 136230128 1362301285-0207-3false