|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)
Mouser Part #:
594-2222-383-20363
Manufacturer Part #:

BFC238320363

Manufacturer:

Description:
Film Capacitors .036uF 5% 630volts
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Brand: Vishay / BC Components
Termination Style: Radial
Product: AC and Pulse Film Capacitors
Dielectric: Polypropylene (PP)
Capacitance: 0.036 uF
Voltage Rating AC: 220 V
Voltage Rating DC: 630 V
Tolerance: 5 %
Lead Spacing: 15 mm
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 105 C
Height: 11 mm
Length: 17.5 mm
Series: MMKP
Factory Pack Quantity: 1250
Type: Radial Potted Capacitor
Width: 5 mm
Part # Aliases: 222238320363
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1250
Multiples: 1250
Pricing (USD)
$1.21
$1.07
$1.03

To add to a project, please Log In.

174750809 189298258 120757122 140308541 185072833 195837891 122035724 163561522 136230128 1618580625-0207-3false